Part Details for MC7812BDTRKG by onsemi
Results Overview of MC7812BDTRKG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7812BDTRKG Information
MC7812BDTRKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC7812BDTRKG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45J1447
|
Newark | Ldo Voltage Regulator, 12V, 1A, D-Pak-4, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:12V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Max Output Current:1A, Msl:- Rohs Compliant: Yes |Onsemi MC7812BDTRKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 955 |
|
$0.2150 / $0.2740 | Buy Now |
|
DISTI #
99R3419
|
Newark | Ldo Voltage Regulator, 12V, 1A, D-Pak-4, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:12V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Max Output Current:1A, Msl:- Rohs Compliant: Yes |Onsemi MC7812BDTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 | Buy Now |
|
DISTI #
MC7812BDTRKG
|
Avnet Americas | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V, TJ = -40?C to +125?C. ONSSPCLDO, - Tape and Reel (Alt: MC7812BDTRKG) COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000277500 Factory Stock |
|
$0.1060 | Buy Now |
|
DISTI #
45J1447
|
Avnet Americas | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V, TJ = -40?C to +125?C. ONSSPCLDO, - Product that comes on tape, but is not reeled (Alt: 45J1447) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1534 Partner Stock |
|
$0.2380 / $0.4900 | Buy Now |
|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
DISTI #
MC7812BDTRKG
|
IBS Electronics | LINEAR VOLTAGE REGULATOR 1 A 5 TO 24 V POSITIVE VOUT: 12.0 V TJ = -40°, C TO +, 125°, C Min Qty: 1 Package Multiple: 1 | 10100 |
|
$0.1456 / $0.6300 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
DISTI #
MC7812BDTRKG
|
Avnet Asia | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V, TJ = -40?C to +125?C. ONSSPCLDO, (Alt: MC7812BDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 5000 |
|
$0.2094 / $0.2543 | Buy Now |
|
DISTI #
MC7812BDTRKG
|
Avnet Silica | Linear Voltage Regulator 1 A 5 to 24 V Positive Vout 120 V TJ 40C to 125C ONSSPCLDO (Alt: MC7812BDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: MC7812BDTRKG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC7812BDTRKG
MC7812BDTRKG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC7812BDTRKG Part Data Attributes
|
|
MC7812BDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7812BDTRKG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
| Package Description | Dpak-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 369C | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 14.5 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Length | 6.54 Mm | |
| Line Regulation-Max | 0.24% | |
| Load Regulation-Max | 0.24% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 12.6 V | |
| Output Voltage1-Min | 11.4 V | |
| Output Voltage1-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-252 | |
| Package Equivalence Code | SMSIP3H,.38,90TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Seated Height-Max | 2.51 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.29 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 5% | |
| Width | 6.095 Mm |
Alternate Parts for MC7812BDTRKG
This table gives cross-reference parts and alternative options found for MC7812BDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812BDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC7812CD2TR4G | onsemi | $0.3827 | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL | MC7812BDTRKG vs MC7812CD2TR4G |
| KA7812ERTM | onsemi | Check for Price | 3-Terminal 1A Positive Voltage Regulator, 2500-REEL | MC7812BDTRKG vs KA7812ERTM |
| MC7812CDTXM | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, DPAK-3 | MC7812BDTRKG vs MC7812CDTXM |
| MC7812CDT/RK | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC7812BDTRKG vs MC7812CDT/RK |
| MC7812CD2TR4 | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | MC7812BDTRKG vs MC7812CD2TR4 |
| MC7812CD2T | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | MC7812BDTRKG vs MC7812CD2T |
| UA7812CKTE | Texas Instruments | Check for Price | 12V FIXED POSITIVE REGULATOR, PSSO3, HEAT SINK, SO-3 | MC7812BDTRKG vs UA7812CKTE |
MC7812BDTRKG Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MC7812BDTRKG is 35V, but it's recommended to keep it below 25V for reliable operation.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms, and a minimum input capacitance of 0.1uF.
-
The MC7812BDTRKG can supply up to 1A of output current, but it's recommended to derate the current based on the ambient temperature and input voltage.
-
Use a heat sink with a thermal resistance of less than 20°C/W, and ensure good airflow around the device. Also, derate the output current based on the ambient temperature.
-
No, the MC7812BDTRKG is a linear voltage regulator and is not designed for use in switching regulator applications. It's intended for use in linear power supply applications.