Part Details for MC78L08ABDR2G by onsemi
Overview of MC78L08ABDR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L08ABDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5713
|
Newark | Ic,volt Regulator,fixed,+8V,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC78L08ABDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1540 | Buy Now |
DISTI #
42Y0667
|
Newark | Linear Volt Reg, 0.1A, 8V, Nsoic-8, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:30V, Product Range:7808 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78L08ABDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1270 / $0.4470 | Buy Now |
DISTI #
MC78L08ABDR2GOSCT-ND
|
DigiKey | IC REG LINEAR 8V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5322 In Stock |
|
$0.0925 / $0.4300 | Buy Now |
DISTI #
MC78L08ABDR2G
|
Avnet Americas | Standard Regulator Pos 8V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: MC78L08ABDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0793 | Buy Now |
DISTI #
863-MC78L08ABDR2G
|
Mouser Electronics | Linear Voltage Regulators 8V 100mA Positive RoHS: Compliant | 2583 |
|
$0.0920 / $0.4300 | Buy Now |
DISTI #
70340144
|
RS | MC78L08ABDR2G, Single Linear Voltage Regulator, 100mA 8 V, 8-Pin SOIC | ON Semiconductor MC78L08ABDR2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $1.9200 | RFQ |
|
Future Electronics | MC78L00A Series 100 mA 8 V Fixed Output Surface Mount LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0902 / $0.1010 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 8 V Fixed Output Surface Mount LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0902 / $0.1010 | Buy Now |
|
Onlinecomponents.com |
2490 Partner Stock |
|
$0.2700 / $0.6900 | Buy Now | |
|
Rochester Electronics | MC78L08 - Fixed Positive Standard Regulator, 8VBIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 77500 |
|
$0.0909 / $0.1069 | Buy Now |
Part Details for MC78L08ABDR2G
MC78L08ABDR2G CAD Models
MC78L08ABDR2G Part Data Attributes
|
MC78L08ABDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L08ABDR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for MC78L08ABDR2G
This table gives cross-reference parts and alternative options found for MC78L08ABDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L08ABDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L06CSTOB | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | MC78L08ABDR2G vs ZR78L06CSTOB |
UA78L08ACDRG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L08ABDR2G vs UA78L08ACDRG4 |
UA78L08ACDE4 | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L08ABDR2G vs UA78L08ACDE4 |
ZR78L06CSTZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | MC78L08ABDR2G vs ZR78L06CSTZ |
MC78L08ABDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC78L08ABDR2G vs MC78L08ABDR2 |
MC78L08ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC78L08ABDR2G vs MC78L08ACDR2G |
KA78L08AD | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Samsung Semiconductor | MC78L08ABDR2G vs KA78L08AD |
MC78L08ACDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC78L08ABDR2G vs MC78L08ACDR2 |
L78L06CZ-TR | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L08ABDR2G vs L78L06CZ-TR |
UA78L08ACDR | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L08ABDR2G vs UA78L08ACDR |