-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1412
|
Newark | Ldo Voltage Regulator, 9V, 0.1A, To-92-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:15V, Input Voltage Max:30V, Product Range:7809 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC78L09ACPG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2753 |
|
$0.1460 / $0.3840 | Buy Now |
DISTI #
81Y6721
|
Newark | Linear Volt Reg, Fixed, 9V, 0.1A, To92-3, Fixed Output Voltage Nom.:9V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:15V, Input Voltage Max:30V, Product Range:7809 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78L09ACPG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1764 |
|
$0.1600 / $0.3980 | Buy Now |
DISTI #
MC78L09ACPGOS-ND
|
DigiKey | IC REG LINEAR 9V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2301 In Stock |
|
$0.1246 / $0.4000 | Buy Now |
DISTI #
MC78L09ACPG
|
Avnet Americas | LDO Regulator Pos 9V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC78L09ACPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.1133 / $0.1353 | Buy Now |
DISTI #
45J1412
|
Avnet Americas | LDO Regulator Pos 9V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: 45J1412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 2753 Partner Stock |
|
$0.1590 / $0.4150 | Buy Now |
DISTI #
863-MC78L09ACPG
|
Mouser Electronics | Linear Voltage Regulators 9V 100mA Positive RoHS: Compliant | 3239 |
|
$0.1310 / $0.3600 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 9 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 344Bag |
|
$0.1220 / $0.1440 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 9 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1220 / $0.1440 | Buy Now |
|
Quest Components | Voltage Regulator, +9V, Bi-Polar, 3 Pin, Plastic, SIP | 2000 |
|
$0.1700 / $0.8500 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 72911 |
|
$0.1133 / $0.1333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78L09ACPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L09ACPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.4 V | |
Output Voltage1-Min | 8.6 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.44% |
This table gives cross-reference parts and alternative options found for MC78L09ACPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L09ACPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L09ACP | 9V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | MC78L09ACPG vs MC78L09ACP |