Part Details for MC78L12ABDR2G by onsemi
Results Overview of MC78L12ABDR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L12ABDR2G Information
MC78L12ABDR2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L12ABDR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK1631
|
Newark | Ana 100Ma 12V Vreg, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Output Current:100Ma, Output Type:Fixed, Linear Regulator Case Rohs Compliant: Yes |Onsemi MC78L12ABDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.0980 / $0.1050 | Buy Now |
|
DISTI #
08AK6363
|
Newark | Ana 100Ma 12V Vreg Rohs Compliant: Yes |Onsemi MC78L12ABDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1935 |
|
$0.0960 | Buy Now |
|
DISTI #
81Y6722
|
Newark | Linear Voltage Reg, 0.1A, 12V, Soic-8, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:12V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Max Output Current:100Ma Rohs Compliant: Yes |Onsemi MC78L12ABDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 731 |
|
$0.0860 | Buy Now |
|
DISTI #
MC78L12ABDR2G
|
Avnet Americas | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V, TJ = -40?C to +125?C. ONSSPCLDO, - Tape and Reel (Alt: MC78L12ABDR2G) COO: Czechia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0661 / $0.0716 | Buy Now |
|
DISTI #
08AK6363
|
Avnet Americas | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V, TJ = -40?C to +125?C. ONSSPCLDO, - Product that comes on tape, but is not reeled (Alt: 08AK6363) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1985 Partner Stock |
|
$0.1330 / $0.2600 | Buy Now |
|
DISTI #
81Y6722
|
Avnet Americas | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V, TJ = -40?C to +125?C. ONSSPCLDO, - Product that comes on tape, but is not reeled (Alt: 81Y6722) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 771 Partner Stock |
|
$0.1330 / $0.2600 | Buy Now |
|
|
Rochester Electronics | Fixed Positive Standard Regulator, 12V, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 80000 |
|
$0.0759 / $0.1224 | Buy Now |
|
DISTI #
MC78L12ABDR2G
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.1A, SO8, SMD, MC78L00A Min Qty: 1 | 1567 |
|
$0.1040 / $0.2400 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
DISTI #
MC78L12ABDR2G
|
Avnet Asia | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V, TJ = -40?C to +125?C. ONSSPCLDO, (Alt: MC78L12ABDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: MC78L12ABDR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC78L12ABDR2G
MC78L12ABDR2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC78L12ABDR2G Part Data Attributes
|
|
MC78L12ABDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L12ABDR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Adjustability | FIXED | |
| Dropout Voltage1-Nom | 1.7 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 27 V | |
| Input Voltage-Min | 14.5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Line Regulation-Max | 0.25% | |
| Load Regulation-Max | 0.1% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 12.5 V | |
| Output Voltage1-Min | 11.5 V | |
| Output Voltage1-Nom | 12 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
| Seated Height-Max | 1.75 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 4.16% | |
| Width | 3.9 mm |
Alternate Parts for MC78L12ABDR2G
This table gives cross-reference parts and alternative options found for MC78L12ABDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L12ABDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L78L12ACD13TR | STMicroelectronics | $0.1455 | Positive voltage regulators | MC78L12ABDR2G vs L78L12ACD13TR |
| UA78L12ACD | Texas Instruments | $0.2190 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | MC78L12ABDR2G vs UA78L12ACD |
| MC78L12ABDR2 | Cypress Semiconductor | Check for Price | Fixed Positive Standard Regulator | MC78L12ABDR2G vs MC78L12ABDR2 |
| MC78L12ABDG | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | MC78L12ABDR2G vs MC78L12ABDG |
| MC78L12ACDG | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | MC78L12ABDR2G vs MC78L12ACDG |
| UA78L12ACDG4 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | MC78L12ABDR2G vs UA78L12ACDG4 |
MC78L12ABDR2G Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MC78L12ABDR2G is 35V, although it's recommended to keep it below 25V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms. Additionally, the input capacitor should be at least 1uF with an ESR of less than 5 ohms.
-
The maximum output current that the MC78L12ABDR2G can provide is 1.5A, although it's recommended to keep it below 1A for optimal performance and reliability.
-
To protect the MC78L12ABDR2G from overheating, ensure that the device is mounted on a suitable heat sink, and the ambient temperature is kept below 70°C. Additionally, reduce the input voltage and output current to minimize power dissipation.
-
Yes, the MC78L12ABDR2G is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high-quality manufacturing process and rigorous testing procedures.