Part Details for MC78L15ACPG by onsemi
Results Overview of MC78L15ACPG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L15ACPG Information
MC78L15ACPG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L15ACPG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31K8203
|
Newark | Ldo Voltage Regulator, 15V, 0.1A, To-92-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:15V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Max Output Current:100Ma Rohs Compliant: Yes |Onsemi MC78L15ACPG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$0.1650 / $0.3380 | Buy Now |
|
DISTI #
31K8203
|
Avnet Americas | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V, TJ = 0?C to +125?C. ONSSPCLDO, - Bulk (Alt: 31K8203) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 222 Partner Stock |
|
$0.1720 / $0.3350 | Buy Now |
|
DISTI #
MC78L15ACPG
|
Avnet Americas | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V, TJ = 0?C to +125?C. ONSSPCLDO, - Bulk (Alt: MC78L15ACPG) COO: China RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.0989 / $0.1009 | Buy Now |
|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
|
Rochester Electronics | Fixed Positive Standard Regulator, 15V, BIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 53274 |
|
$0.0856 / $0.1381 | Buy Now |
|
DISTI #
MC78L15ACPG
|
TME | IC: voltage regulator, linear,fixed, 15V, 0.1A, TO92, THT, MC78L00A Min Qty: 1 | 311 |
|
$0.1500 / $0.2900 | Buy Now |
|
|
Ameya Holding Limited | MC78L00A Series 100 mA 15 V Fixed Output LDO Positive Voltage Regulator - TO-92 | 835 |
|
RFQ | |
|
DISTI #
MC78L15ACPG
|
Avnet Silica | Linear Voltage Regulator 100 mA 5 to 24 V Positive Vout 150 V TJ 0C to 125C ONSSPCLDO (Alt: MC78L15ACPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
DISTI #
MC78L15ACPG
|
EBV Elektronik | Linear Voltage Regulator 100 mA 5 to 24 V Positive Vout 150 V TJ 0C to 125C ONSSPCLDO (Alt: MC78L15ACPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Greenchips | Date Code: 22+/CN | 4000 |
|
$0.0729 / $0.0890 | Buy Now |
US Tariff Estimator: MC78L15ACPG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC78L15ACPG
MC78L15ACPG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC78L15ACPG Part Data Attributes
|
|
MC78L15ACPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L15ACPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
| Package Description | TO-92, 3 PIN | |
| Pin Count | 3 | |
| Manufacturer Package Code | 29-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | onsemi | |
| Adjustability | FIXED | |
| Dropout Voltage1-Nom | 1.7 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 17.5 V | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.3% | |
| Load Regulation-Max | 0.15% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 15.6 V | |
| Output Voltage1-Min | 14.4 V | |
| Output Voltage1-Nom | 15 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | ROUND | |
| Package Style | CYLINDRICAL | |
| Packing Method | BAG | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
| Surface Mount | NO | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | BOTTOM | |
| Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L15ACPG
This table gives cross-reference parts and alternative options found for MC78L15ACPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L15ACPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC78L15ACPRAG | onsemi | $0.1399 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | MC78L15ACPG vs MC78L15ACPRAG |
| UA78L15ACLP | Texas Instruments | $0.2041 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | MC78L15ACPG vs UA78L15ACLP |
| UA78L15ACLPE3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | MC78L15ACPG vs UA78L15ACLPE3 |
| MC78L15ACPRA | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | MC78L15ACPG vs MC78L15ACPRA |
| MC78L15ACP | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, TO-92-3, 10000-BLKBG | MC78L15ACPG vs MC78L15ACP |
| MC78L15ACPRE | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L15ACPG vs MC78L15ACPRE |
| UA78L15ACLPRE3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | MC78L15ACPG vs UA78L15ACLPRE3 |
| KA78L15AZBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | MC78L15ACPG vs KA78L15AZBU |
| MC78L15ACPRM | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L15ACPG vs MC78L15ACPRM |
| L78L15ACZTR | STMicroelectronics | Check for Price | 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | MC78L15ACPG vs L78L15ACZTR |
MC78L15ACPG Frequently Asked Questions (FAQ)
-
The MC78L15ACPG can handle input voltages up to 35V, but it's recommended to keep the input voltage between 7.5V and 20V for optimal performance.
-
To ensure stability, it's recommended to use a minimum output capacitance of 1uF and a maximum ESR of 5 ohms. Additionally, the input capacitor should be at least 1uF with an ESR of 5 ohms or less.
-
The MC78L15ACPG can provide up to 1.5A of output current, but it's recommended to derate the output current based on the ambient temperature and input voltage.
-
To protect the MC78L15ACPG from overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at high ambient temperatures (above 70°C).
-
Yes, the MC78L15ACPG is suitable for high-reliability applications, but it's recommended to follow proper design and manufacturing guidelines to ensure the device meets the required reliability standards.