If you like Findchips… You will love Findchips PRO. Try it Now.
24 V, 100 mA Positive Linear Voltage Regulator, 2000-BLKBG
MC78L24ACP
ON Semiconductor
No
No
Obsolete
ON SEMICONDUCTOR
TO-92
TO-92, SIP3,.1,50
3
29-11
not_compliant
EAR99
8542.39.00.01
1 Week
ON Semiconductor
7.85
FIXED
1.7 V
40 V
38 V
27 V
O-PBCY-T3
e0
0.35%
0.2%
1
1
3
125 °C
0.1 A
25 V
23 V
24 V
PLASTIC/EPOXY
TO-92
SIP3,.1,50
ROUND
CYLINDRICAL
240
Not Qualified
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Other Regulators
NO
BIPOLAR
Tin/Lead (Sn80Pb20)
THROUGH-HOLE
1.27 mm
BOTTOM
30
5%
2,066
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L24ACZTR Power Circuits | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L24ACP vs L78L24ACZTR |
MC78L24ACPRA Power Circuits | Fixed Positive Standard Regulator | Cypress Semiconductor | MC78L24ACP vs MC78L24ACPRA |
MC78L24ACPRE Power Circuits | 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | ON Semiconductor | MC78L24ACP vs MC78L24ACPRE |
MC78L24ACPRP Power Circuits | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | MC78L24ACP vs MC78L24ACPRP |
MC78L24ACPG Power Circuits | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | ON Semiconductor | MC78L24ACP vs MC78L24ACPG |
L78L24ACZ Power Circuits | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L24ACP vs L78L24ACZ |
L78L24ACZ-AP Power Circuits | 0.1A positive voltage regulators | STMicroelectronics | MC78L24ACP vs L78L24ACZ-AP |
MC78L24ACPRPG Power Circuits | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | ON Semiconductor | MC78L24ACP vs MC78L24ACPRPG |
MC78L24ACPRAG Power Circuits | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | ON Semiconductor | MC78L24ACP vs MC78L24ACPRAG |
MC78L24ACPRM Power Circuits | 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | ON Semiconductor | MC78L24ACP vs MC78L24ACPRM |
1,544,894 of 3,262,357 parts
-0.04% change vs. last year82,185 of 73,489 parts
-0.07% change vs. last year35,826 of 17,062 parts
+0.02% change vs. last year