-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4751
|
Newark | Ldo Voltage Regulator, 5V, 0.5A, D-Pak-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current Max:500Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi MC78M05CDTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.5410 | Buy Now |
DISTI #
92K7075
|
Newark | Ic, V Reg +5.0V, Smd, 78M05, To-252-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78M05CDTG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2140 / $0.5720 | Buy Now |
DISTI #
MC78M05CDTGOS-ND
|
DigiKey | IC REG LINEAR 5V 500MA DPAK Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1643 / $0.5300 | Buy Now |
DISTI #
MC78M05CDTG
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MC78M05CDTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.1307 / $0.1564 | Buy Now |
DISTI #
MC78M05CDTG
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MC78M05CDTG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.1585 | Buy Now |
DISTI #
863-MC78M05CDTG
|
Mouser Electronics | Linear Voltage Regulators 5V 500mA Positive RoHS: Compliant | 0 |
|
$0.1490 / $0.4900 | Order Now |
|
Future Electronics | MC78M00C Series 0.5 A 5 V Fixed Output Surface Mount LDO Regulator - DPAK RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.1440 / $0.1710 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Bristol Electronics | 213 |
|
RFQ | ||
|
Bristol Electronics | 824 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M05CDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M05CDTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC78M05CDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05CDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M05CKVURG3 | 500-mA, 30-V, linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | MC78M05CDTG vs UA78M05CKVURG3 |
UA78M05IKVURG3 | 500-mA, 30-V, linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | MC78M05CDTG vs UA78M05IKVURG3 |
MC78M05CDTT5 | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M05CDTG vs MC78M05CDTT5 |
MC78M05ACDT | Fixed Positive Standard Regulator, 5VPSSO2, PLASTIC, DPAK-3 | Micro Commercial Components | MC78M05CDTG vs MC78M05ACDT |
MC78M05ACDTR2 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC78M05CDTG vs MC78M05ACDTR2 |
MC78M05CDT-TP | Fixed Positive Standard Regulator, 5VPSSO2, LEAD FREE, DPAK-3 | Micro Commercial Components | MC78M05CDTG vs MC78M05CDT-TP |
MC78M05CDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC78M05CDTG vs MC78M05CDTRKG |
MC78M05CDT/RK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M05CDTG vs MC78M05CDT/RK |
KA78M05R | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC78M05CDTG vs KA78M05R |
KA78M05RTF | 5V FIXED POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3 | Rochester Electronics LLC | MC78M05CDTG vs KA78M05RTF |