Part Details for MC78M08BDTRKG by onsemi
Results Overview of MC78M08BDTRKG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78M08BDTRKG Information
MC78M08BDTRKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78M08BDTRKG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM3883
|
Newark | Ana 500Ma 8V Vreg Rohs Compliant: Yes |Onsemi MC78M08BDTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.1890 / $0.2520 | Buy Now |
|
DISTI #
42Y0672
|
Newark | Linear Volt Reg, 0.5A, 8V, To-252-3, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Product Range:7808 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78M08BDTRKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2144 |
|
$0.2210 / $0.4800 | Buy Now |
|
DISTI #
45J1427
|
Newark | Ic, volt Regulator, fixed,+8V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78M08BDTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
|
DISTI #
MC78M08BDTRKG
|
Avnet Americas | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V, TJ = -40? to +125?C. ONSSPCLDO, - Tape and Reel (Alt: MC78M08BDTRKG) COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 250005000 Factory Stock |
|
$0.0974 | Buy Now |
|
DISTI #
70466625
|
RS | MC78M08BDTRKG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 8 V, +/-2%, 3-PIN DPAK Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3850 / $0.4530 | RFQ |
|
DISTI #
MC78M08BDTRKG
|
TME | IC: voltage regulator, linear,fixed, 8V, 0.5A, DPAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.1860 / $0.4600 | RFQ |
|
DISTI #
MC78M08BDTRKG
|
Avnet Silica | Linear Voltage Regulator 500 mA 5 to 24 V High PSRR Positive Vout 80 V TJ 40 to 125C ONSSPCLDO (Alt: MC78M08BDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC78M08BDTRKG
|
EBV Elektronik | Linear Voltage Regulator 500 mA 5 to 24 V High PSRR Positive Vout 80 V TJ 40 to 125C ONSSPCLDO (Alt: MC78M08BDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 5000 |
|
RFQ | |
|
|
LCSC | 80dB(120Hz) Positive Fixed 8V DPAK Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 5560 |
|
$0.1056 / $0.2297 | Buy Now |
US Tariff Estimator: MC78M08BDTRKG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC78M08BDTRKG
MC78M08BDTRKG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC78M08BDTRKG Part Data Attributes
|
|
MC78M08BDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M08BDTRKG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
| Package Description | Dpak-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 369C | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 10.5 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Length | 6.54 Mm | |
| Line Regulation-Max | 0.05% | |
| Load Regulation-Max | 0.16% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 8.4 V | |
| Output Voltage1-Min | 7.6 V | |
| Output Voltage1-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-252 | |
| Package Equivalence Code | SMSIP3H,.38,90TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Seated Height-Max | 2.51 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.29 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 5% | |
| Width | 6.095 Mm |
Alternate Parts for MC78M08BDTRKG
This table gives cross-reference parts and alternative options found for MC78M08BDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M08BDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC78M08BDT | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M08BDTRKG vs MC78M08BDT |
| MC78M08BDT/RK | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M08BDTRKG vs MC78M08BDT/RK |
MC78M08BDTRKG Frequently Asked Questions (FAQ)
-
The maximum input voltage is 35V, but it's recommended to keep it below 25V for reliable operation.
-
Use a minimum of 10uF capacitor on the input and output pins, and ensure the input voltage is at least 2V above the output voltage.
-
The maximum output current is 1A, but it's recommended to derate the current based on the ambient temperature and input voltage.
-
Use a heat sink with a thermal resistance of less than 10°C/W, and ensure good airflow around the device.
-
Yes, the MC78M08BDTRKG is qualified to automotive and industrial standards, making it suitable for high-reliability applications.