-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1428
|
Newark | Ldo Voltage Regulator, 8V, 0.5A, D-Pak-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:8V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:35V, Max Output Current:500Ma, Msl:- Rohs Compliant: Yes |Onsemi MC78M08CDTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.0480 | Buy Now |
DISTI #
73AK6076
|
Newark | Ic, Voltage Reg, 40V, Dpak |Onsemi MC78M08CDTG RoHS: Not Compliant Min Qty: 1590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.2640 | Buy Now |
DISTI #
MC78M08CDTG
|
Avnet Americas | Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MC78M08CDTG) RoHS: Compliant Min Qty: 1582 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 22173 Partner Stock |
|
$0.1960 / $0.2340 | Buy Now |
|
Future Electronics | MC78M00 Series 0.5 A 8 V Fixed Output SMT LDO Voltage Regulator -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 18Tube |
|
$0.2050 / $0.2450 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK Rail RoHS: Compliant | 0 |
|
$0.1280 / $0.7370 | Buy Now |
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | 544 |
|
$0.3500 / $0.7000 | Buy Now | |
|
Quest Components | 60 |
|
$0.3156 / $0.5260 | Buy Now | |
|
Rochester Electronics | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 22173 |
|
$0.1960 / $0.2306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M08CDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M08CDTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC78M08CDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M08CDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M08CDT | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M08CDTG vs MC78M08CDT |
MC78M08CDTRK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M08CDTG vs MC78M08CDTRK |