-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Tube |
|
|
0 | Bulk |
|
|
0 | Package |
|
|
5 |
|
|
|
50 |
|
|
|
0 | Each |
|
|
0 | Each |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M12ABTG onsemiBuy Now Datasheet |
Compare Parts:MC78M12ABTG onsemi Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE |
Source Content uid | MC78M12ABTG | |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.17% |
This table gives cross-reference parts and alternative options found for MC78M12ABTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M12ABTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M12BT Power Circuits | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | MC78M12ABTG vs MC78M12BT |
L78M18ACDT Power Circuits | 18V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | MC78M12ABTG vs L78M18ACDT |
L7818CP Power Circuits | 18V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT,TO-220FP, 3 PIN | STMicroelectronics | MC78M12ABTG vs L7818CP |
MC7806BT Power Circuits | Fixed Positive Standard Regulator, 6VBIPolar, TO-220, 3 PIN | Rochester Electronics LLC | MC78M12ABTG vs MC7806BT |
LM78M06CT Power Circuits | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | MC78M12ABTG vs LM78M06CT |
L7818T Power Circuits | 18V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | STMicroelectronics | MC78M12ABTG vs L7818T |
MC78M08CDTX Power Circuits | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC78M12ABTG vs MC78M08CDTX |
KA7818AT Power Circuits | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78M12ABTG vs KA7818AT |
L78M05 Power Circuits | 5V FIXED POSITIVE REGULATOR, PSIP3 | STMicroelectronics | MC78M12ABTG vs L78M05 |
78M08-TA3-T Power Circuits | Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN | Unisonic Technologies Co Ltd | MC78M12ABTG vs 78M08-TA3-T |