Part Details for MC78M12BT by onsemi
Overview of MC78M12BT by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78M12BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6084
|
Newark | Mc78M12Bt, Shift Registers |Onsemi MC78M12BT Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 200 |
|
$0.5803 / $1.1605 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1022 |
|
$0.3094 / $0.3640 | Buy Now |
DISTI #
4194734
|
Farnell | MC78M12BT, SHIFT REGISTERS RoHS: Compliant Min Qty: 1050 Lead time: 3 Weeks, 1 Days Container: Each | 1022 |
|
$0.6741 | Buy Now |
Part Details for MC78M12BT
MC78M12BT CAD Models
MC78M12BT Part Data Attributes
|
MC78M12BT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M12BT
onsemi
12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.17% |
Alternate Parts for MC78M12BT
This table gives cross-reference parts and alternative options found for MC78M12BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M12BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M12CU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Signetics | MC78M12BT vs UA78M12CU |
UA78M12CKCSE3 | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC78M12BT vs UA78M12CKCSE3 |
MC78M12CT | Fixed Positive Standard Regulator, 12VBIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | MC78M12BT vs MC78M12CT |
L78M12CV | Precision 500 mA regulators | STMicroelectronics | MC78M12BT vs L78M12CV |
MC78M12CT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | MC78M12BT vs MC78M12CT |
UA78M12CKC | 3 Pin 500mA Fixed 12V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | MC78M12BT vs UA78M12CKC |
LM78M12T | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78M12BT vs LM78M12T |
HA178M12 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | MC78M12BT vs HA178M12 |
MC78M12CT | Fixed Positive Standard Regulator, 12V, TO-220AB, 3 PIN | Rochester Electronics LLC | MC78M12BT vs MC78M12CT |