Part Details for MC78T08CK by Freescale Semiconductor
Overview of MC78T08CK by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78T08CK
MC78T08CK CAD Models
MC78T08CK Part Data Attributes
|
MC78T08CK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC78T08CK
Freescale Semiconductor
IC,VOLT REGULATOR,FIXED,+8V,BIPOLAR,TO-204/-3,3PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Nom | 8 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 5% |