Part Details for MC79L12ACPG by onsemi
Overview of MC79L12ACPG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC79L12ACPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00018538
|
Arrow Electronics | Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2342 | Europe - 6136 |
|
$0.1141 / $0.3569 | Buy Now |
DISTI #
V36:1790_07323353
|
Arrow Electronics | Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 | Americas - 4085 |
|
$0.1113 / $0.3823 | Buy Now |
DISTI #
MC79L12ACPGOS-ND
|
DigiKey | IC REG LINEAR -12V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
312 In Stock |
|
$0.1205 / $0.4100 | Buy Now |
DISTI #
73150032
|
Verical | Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag Min Qty: 47 Package Multiple: 1 Date Code: 2342 | Americas - 6110 |
|
$0.1053 / $0.2889 | Buy Now |
DISTI #
71799882
|
Verical | Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag Min Qty: 53 Package Multiple: 1 Date Code: 2328 | Americas - 4085 |
|
$0.1113 / $0.3327 | Buy Now |
DISTI #
76886452
|
Verical | Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag Min Qty: 2000 Package Multiple: 2000 Date Code: 2347 | Americas - 4000 |
|
$0.2051 | Buy Now |
DISTI #
MC79L12ACPG
|
Avnet Americas | Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC79L12ACPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.1156 / $0.1379 | Buy Now |
DISTI #
98H0729
|
Avnet Americas | Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: 98H0729) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 342 Partner Stock |
|
$0.1460 / $0.1580 | Buy Now |
DISTI #
98H0729
|
Newark | Ldo Voltage Regulator, 12V, 0.1A, To-92-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-35V, Input Voltage Max:-19V, Product Range:7912 Voltage Regulators, Qualification:-Rohs Compliant: Yes |Onsemi MC79L12ACPG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 342 |
|
$0.1490 / $0.4260 | Buy Now |
|
Future Electronics | MC79L00AC Series 100 mA 12 V Fixed Output Negative LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5800Bag |
|
$0.1260 / $0.1480 | Buy Now |
Part Details for MC79L12ACPG
MC79L12ACPG CAD Models
MC79L12ACPG Part Data Attributes
|
MC79L12ACPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L12ACPG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 99 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L12ACPG
This table gives cross-reference parts and alternative options found for MC79L12ACPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L12ACPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L12ACP | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L12ACPG vs MC79L12ACP |
L79L12ACZ-AP | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | MC79L12ACPG vs L79L12ACZ-AP |
MC79L12ACP | Linear Voltage Regulator, Negative, 12 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | MC79L12ACPG vs MC79L12ACP |
L79L12ACZ | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | MC79L12ACPG vs L79L12ACZ |
MC79L12ACPRPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC79L12ACPG vs MC79L12ACPRPG |
LM79L12ACZ | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L12ACPG vs LM79L12ACZ |
MC79L12ACLP | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L12ACPG vs MC79L12ACLP |
MC79L12ACLPRE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L12ACPG vs MC79L12ACLPRE3 |
MC79L12ACPXA | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L12ACPG vs MC79L12ACPXA |
MC79L12ACPRAG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC79L12ACPG vs MC79L12ACPRAG |