If you like Findchips… You will love Findchips PRO. Try it Now.
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
MC79M15BDTRKG
ON Semiconductor
Yes
Active
ON SEMICONDUCTOR
TO-252
LEAD FREE, DPAK-3
3
369C
not_compliant
EAR99
8542.39.00.01
1 Week
ON Semiconductor
0.54
FIXED
1.1 V
35 V
30 V
17.5 V
R-PSSO-G2
e3
6.54 mm
0.08%
0.24%
1
1
1
2
125 °C
-40 °C
0.5 A
15.75 V
14.25 V
15 V
PLASTIC/EPOXY
TO-252
SMSIP3H,.38,90TB
RECTANGULAR
SMALL OUTLINE
TAPE AND REEL
260
Not Qualified
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
2.38 mm
Other Regulators
YES
BIPOLAR
Tin (Sn)
GULL WING
2.29 mm
SINGLE
40
4%
6.095 mm
530,777
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M15CDT Power Circuits | IC,VOLT REGULATOR,FIXED,-15V,BIPOLAR,SIP,3PIN,PLASTIC | Freescale Semiconductor | MC79M15BDTRKG vs MC79M15CDT |
MC79M15BDTRK Power Circuits | 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M15BDTRKG vs MC79M15BDTRK |
MC79M15CDTRKG Power Circuits | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | ON Semiconductor | MC79M15BDTRKG vs MC79M15CDTRKG |
MC79M15BDTG Power Circuits | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | ON Semiconductor | MC79M15BDTRKG vs MC79M15BDTG |
MC79M15BDT Power Circuits | IC,VOLT REGULATOR,FIXED,-15V,BIPOLAR,SIP,3PIN,PLASTIC | Freescale Semiconductor | MC79M15BDTRKG vs MC79M15BDT |
MC79M15CDTRK Power Circuits | 15V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | ON Semiconductor | MC79M15BDTRKG vs MC79M15CDTRK |
MC79M15CDTG Power Circuits | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | ON Semiconductor | MC79M15BDTRKG vs MC79M15CDTG |
260,861 of 3,262,357 parts
-0.97% change vs. last year13,656 of 73,489 parts
-0.49% change vs. last year3,955 of 17,062 parts
-0.49% change vs. last year