Part Details for MC80C52EXXX-30SCD by Atmel Corporation
Overview of MC80C52EXXX-30SCD by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC80C52EXXX-30SCD
MC80C52EXXX-30SCD CAD Models
MC80C52EXXX-30SCD Part Data Attributes
|
MC80C52EXXX-30SCD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
MC80C52EXXX-30SCD
Atmel Corporation
Microcontroller, 8-Bit, MROM, 30MHz, CMOS, CDIP40, 0.600 INCH, SIDE BRAZED, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Length | 50.93 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 4.83 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |