Part Details for MC8F-1 by SPC Multicomp
Overview of MC8F-1 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC8F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086034
|
element14 Asia-Pacific | TRANSFORMER, VARIABLE, 8A RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$164.2048 / $184.4631 | Buy Now |
DISTI #
1086034
|
Farnell | TRANSFORMER, VARIABLE, 8A RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$135.2030 / $143.6118 | Buy Now |
Part Details for MC8F-1
MC8F-1 CAD Models
MC8F-1 Part Data Attributes
|
MC8F-1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC8F-1
SPC Multicomp
Variac,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 130 mm | |
Input Voltage-Nom | 240 V | |
Length | 175 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 10 A | |
Output Voltage-Max | 270 V | |
Surface Mount | NO | |
Transformer Type | VARIAC | |
Width | 175 mm |