Part Details for MC908AB32MFUE by NXP Semiconductors
Overview of MC908AB32MFUE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC908AB32MFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7455
|
Newark | Mcu, 8Bit, Hc08, 8Mhz, Qfp-64, Product Range:Hc08 Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:32Kb, No. Of Pins:64Pins, Ic Case/Package:Pqfp, No. Of I/O S:51I/O S, Interfaces:Sci, Spi Rohs Compliant: Yes |Nxp MC908AB32MFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 | Buy Now |
DISTI #
MC908AB32MFUE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$17.4618 | Buy Now |
DISTI #
MC908AB32MFUE
|
Avnet Americas | MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MC908AB32MFUE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 6 Partner Stock |
|
RFQ | |
DISTI #
MC908AB32MFUE
|
Avnet Americas | MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MC908AB32MFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC908AB32MFUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32K FLASH & 512 EE RoHS: Compliant | 0 |
|
$19.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$17.4700 | Buy Now |
DISTI #
MC908AB32MFUE
|
Avnet Silica | MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MC908AB32MFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC908AB32MFUE
|
EBV Elektronik | MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MC908AB32MFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC908AB32MFUE
MC908AB32MFUE CAD Models
MC908AB32MFUE Part Data Attributes
|
MC908AB32MFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908AB32MFUE
NXP Semiconductors
8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 33.6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8.4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908AB32MFUE
This table gives cross-reference parts and alternative options found for MC908AB32MFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AB32MFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908AB32VFUE | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Freescale Semiconductor | MC908AB32MFUE vs MC908AB32VFUE |
MCHC908AB32CFUR2 | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 20 X 20, QFP-64 | Freescale Semiconductor | MC908AB32MFUE vs MCHC908AB32CFUR2 |