Part Details for MC9RS08KA2CDB by Freescale Semiconductor
Overview of MC9RS08KA2CDB by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9RS08KA2CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS08KA 8-bit MCU, RS08 core, 2KB Flash, 20MHz RoHS: Compliant Status: Active | 220 |
|
$0.9915 / $1.1664 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 2KB FLASH 6QFN | 7200 |
|
RFQ | |
|
Sense Electronic Company Limited | DFN-6 | 9530 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 2KB FLASH 6QFN | 30806 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MC9RS08KA2CDB
MC9RS08KA2CDB CAD Models
MC9RS08KA2CDB Part Data Attributes
|
MC9RS08KA2CDB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KA2CDB
Freescale Semiconductor
RS08KA 8-bit MCU, RS08 core, 2KB Flash, 20MHz, QFN 6
|
Source Content uid | MC9RS08KA2CDB | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, 0.95 MM PITCH, ROHS COMPLIANT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XDSO-N6 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 63 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9RS08KA2CDB
This table gives cross-reference parts and alternative options found for MC9RS08KA2CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9RS08KA2CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9RS08KA2CDB | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, DSO6, 3 X 3 MM, 1 MM HEIGHT, 0.95 MM PITCH, ROHS COMPLIANT, DFN-6 | Rochester Electronics LLC | MC9RS08KA2CDB vs MC9RS08KA2CDB |