Part Details for MC9S08AC128MLKE by NXP Semiconductors
Results Overview of MC9S08AC128MLKE by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AC128MLKE Information
MC9S08AC128MLKE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AC128MLKE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12N7198
|
Newark | S08Ac 8-Bit Mcu, S08 Core, 128Kb Flash, 40Mhz, Qfp 80/ Tray Rohs Compliant: Yes |Nxp MC9S08AC128MLKE RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $8.1900 | Buy Now |
|
DISTI #
MC9S08AC128MLKE
|
Avnet Americas | 8 Bit MCU, S08 Family S08AC Series Microcontrollers - Trays (Alt: MC9S08AC128MLKE) COO: United States of America (the) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.4064 / $8.0061 | Buy Now |
|
DISTI #
MC9S08AC128MLKE
|
Avnet Silica | 8 Bit MCU S08 Family S08AC Series Microcontrollers (Alt: MC9S08AC128MLKE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC9S08AC128MLKE
|
EBV Elektronik | 8 Bit MCU S08 Family S08AC Series Microcontrollers (Alt: MC9S08AC128MLKE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 270 |
|
Buy Now |
US Tariff Estimator: MC9S08AC128MLKE by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC9S08AC128MLKE
MC9S08AC128MLKE Part Data Attributes
|
|
MC9S08AC128MLKE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC128MLKE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | LQFP, QFP80,.64SQ | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | NXP | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| Clock Frequency-Max | 40 MHz | |
| DAC Channels | YES | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e3 | |
| Length | 14 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 69 | |
| Number of Terminals | 80 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP80,.64SQ | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 131072 | |
| ROM Programmability | FLASH | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.6 mm | |
| Speed | 40 MHz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AC128MLKE
This table gives cross-reference parts and alternative options found for MC9S08AC128MLKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AC128MLKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC9S08AC128CLKE | NXP Semiconductors | $8.0899 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S08AC128MLKE vs MC9S08AC128CLKE |
| MC9S08AC128CLKE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, ROHS COMPLIANT, LQFP-80 | MC9S08AC128MLKE vs MC9S08AC128CLKE |
| MC9S08AC128CLKE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, ROHS COMPLIANT, LQFP-80 | MC9S08AC128MLKE vs MC9S08AC128CLKE |
| MC9S08AC128MLKE | Freescale Semiconductor | Check for Price | S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 80 | MC9S08AC128MLKE vs MC9S08AC128MLKE |
MC9S08AC128MLKE Frequently Asked Questions (FAQ)
-
The MC9S08AC128MLKE can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
The internal clock source can be configured using the SYNR and REFS registers. The SYNR register sets the clock source, and the REFS register sets the clock frequency. Refer to the device's reference manual for more information.
-
The maximum current consumption of the MC9S08AC128MLKE is approximately 25 mA at 2.7V and 20 MHz, but this can vary depending on the operating frequency, voltage, and peripheral usage.
-
The ADC module can be used by configuring the ADCSC1 and ADCSC2 registers to select the channel, conversion mode, and clock source. Then, start the conversion using the ADGO bit, and read the result from the ADCRH and ADCRL registers.
-
Yes, the MC9S08AC128MLKE has a built-in UART module that can be used for serial communication. Configure the UART registers (UARTCSR, UARTDLL, and UARTDLH) to set the baud rate, data bits, and stop bits, and then use the UART to transmit and receive data.