MC9S08GT16ACFBE
Description: 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44

Overview of MC9S08GT16ACFBE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MC9S08GT16ACFBE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 01M5859
Newark Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfp-44, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC9S08GT16ACFBE RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.7500
  • 960 $5.3800
$5.3800 / $5.7500 Buy Now
DISTI # MC9S08GT16ACFBE-ND
DigiKey IC MCU 8BIT 16KB FLASH 44QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray 548
In Stock
  • 1 $9.9500
  • 10 $6.9120
  • 25 $6.1284
  • 80 $5.3724
  • 230 $4.8622
  • 480 $4.5831
  • 960 $4.3661
$4.3661 / $9.9500 Buy Now
DISTI # MC9S08GT16ACFBE
Avnet Americas MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray - Trays (Alt: MC9S08GT16ACFBE) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 841-MC9S08GT16ACFBE
Mouser Electronics 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM RoHS: Compliant 748
  • 1 $9.4200
  • 10 $5.3700
  • 100 $4.8600
  • 480 $4.5800
  • 960 $4.3600
$4.3600 / $9.4200 Buy Now
Future Electronics HCS08 Series 60 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - QFP-44 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks Container: Tray 0
Tray
  • 480 $4.2800
$4.2800 Buy Now
Bristol Electronics   30
RFQ
Quest Components 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44 8
  • 1 $11.8350
  • 2 $9.8625
  • 4 $8.6790
$8.6790 / $11.8350 Buy Now
DISTI # MC9S08GT16ACFBE
Avnet Silica MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray (Alt: MC9S08GT16ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S233100040296
Chip1Stop S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 RoHS: Compliant pbFree: Yes Container: Tray 880
  • 1 $8.7600
  • 10 $5.0800
  • 50 $5.0300
  • 100 $4.6500
  • 200 $4.6400
$4.6400 / $8.7600 Buy Now
DISTI # C1S537101361250
Chip1Stop S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 RoHS: Compliant pbFree: Yes 768
  • 96 $5.5200
  • 192 $4.9600
  • 288 $4.9100
  • 576 $4.8400
$4.8400 / $5.5200 Buy Now
DISTI # MC9S08GT16ACFBE
EBV Elektronik MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray (Alt: MC9S08GT16ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days EBV - 768
Buy Now
Flip Electronics Stock, ship today 5688
RFQ
LCSC 16KB 1.8V3.6V 2KB 40MHz FLASH 36 QFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS 10
  • 1 $10.9140
  • 10 $9.4940
  • 30 $8.6287
  • 100 $7.9029
$7.9029 / $10.9140 Buy Now
Win Source Electronics IC MCU 8BIT 16KB FLASH 44QFP 4237
  • 2 $28.2610
  • 5 $23.1890
  • 7 $22.4640
  • 10 $21.7400
  • 12 $21.0150
  • 16 $18.8410
$18.8410 / $28.2610 Buy Now

CAD Models for MC9S08GT16ACFBE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC9S08GT16ACFBE by NXP Semiconductors

MC9S08GT16ACFBE
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
16
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
36
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.52SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
40 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08GT16ACFBE
    NXP Semiconductors
    16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
    VS

Alternate Parts for MC9S08GT16ACFBE

This table gives cross-reference parts and alternative options found for MC9S08GT16ACFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT16ACFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08GT16ACFB 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, QFP-44 Freescale Semiconductor MC9S08GT16ACFBE vs MC9S08GT16ACFB
MC9S08GT16ACFBE S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 Freescale Semiconductor MC9S08GT16ACFBE vs MC9S08GT16ACFBE
MC9S08GT16ACFB 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC9S08GT16ACFBE vs MC9S08GT16ACFB
Part Number Description Manufacturer Compare
MC9S08GT8ACFBE 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 Rochester Electronics LLC MC9S08GT16ACFBE vs MC9S08GT8ACFBE
MC9S08GT16CFB 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, QFP-44 Motorola Mobility LLC MC9S08GT16ACFBE vs MC9S08GT16CFB
MC9S08GT8AMFBE 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC9S08GT16ACFBE vs MC9S08GT8AMFBE
MC9S08GT8AMFB 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, QFP-44 Freescale Semiconductor MC9S08GT16ACFBE vs MC9S08GT8AMFB
MC9S08GT8ACFBE 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC9S08GT16ACFBE vs MC9S08GT8ACFBE
MC9S08GT8AMFBE 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 Freescale Semiconductor MC9S08GT16ACFBE vs MC9S08GT8AMFBE
MC9S08GT16CFB MICROCONTROLLER NXP Semiconductors MC9S08GT16ACFBE vs MC9S08GT16CFB
MC9S08GT8AMFBE 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 Rochester Electronics LLC MC9S08GT16ACFBE vs MC9S08GT8AMFBE
MC9S08GT16ACFB 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC9S08GT16ACFBE vs MC9S08GT16ACFB
MC9S08GT8ACFB 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC9S08GT16ACFBE vs MC9S08GT8ACFB

Related Parts for MC9S08GT16ACFBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08GT16ACFBE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08GT16ACFBE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC9S08GT16ACFBE would you like to use for your alert(s)?
  • Please alert me when MC9S08GT16ACFBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08GT16ACFBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08GT16ACFBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08GT16ACFBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08GT16ACFBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08GT16ACFBE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: