Part Details for MC9S08GT16ACFBE by NXP Semiconductors
Overview of MC9S08GT16ACFBE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08GT16ACFBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5859
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfp-44, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC9S08GT16ACFBE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 | Buy Now |
DISTI #
MC9S08GT16ACFBE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
740 In Stock |
|
$5.3595 / $9.4500 | Buy Now |
DISTI #
MC9S08GT16ACFBE
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray - Trays (Alt: MC9S08GT16ACFBE) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08GT16ACFBE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM RoHS: Compliant | 423 |
|
$5.3500 / $9.4400 | Buy Now |
|
Future Electronics | HCS08 Series 60 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - QFP-44 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Tray | 0Tray |
|
$5.2600 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44 | 8 |
|
$8.6790 / $11.8350 | Buy Now |
DISTI #
MC9S08GT16ACFBE
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray - Trays (Alt: MC9S08GT16ACFBE) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC9S08GT16ACFBE
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray - Trays (Alt: MC9S08GT16ACFBE) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 288 Partner Stock |
|
$11.0360 / $12.7270 | Buy Now |
|
Ameya Holding Limited | Min Qty: 120 | 431 |
|
$10.5478 / $10.7796 | Buy Now |