Part Details for MC9S08GT16ACFDER by NXP Semiconductors
Results Overview of MC9S08GT16ACFDER by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08GT16ACFDER Information
MC9S08GT16ACFDER by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08GT16ACFDER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14M6118
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfn-48, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:48Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Nxp MC9S08GT16ACFDER RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5500 | Buy Now |
|
DISTI #
MC9S08GT16ACFDER
|
Avnet Americas | 8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN - Tape and Reel (Alt: MC9S08GT16ACFDER) COO: United States of America (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.3680 / $4.5077 | Buy Now |
|
DISTI #
MC9S08GT16ACFDER
|
Avnet Americas | 8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN - Tape and Reel (Alt: MC9S08GT16ACFDER) COO: United States of America (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
DISTI #
MC9S08GT16ACFDER
|
Avnet Silica | 8 Bit MCU S08 Family S08GT Series Microcontrollers HCS08 40 MHz 16 KB 48 Pins QFN (Alt: MC9S08GT16ACFDER) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC9S08GT16ACFDER
|
EBV Elektronik | 8 Bit MCU S08 Family S08GT Series Microcontrollers HCS08 40 MHz 16 KB 48 Pins QFN (Alt: MC9S08GT16ACFDER) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 8BIT 16KB FLASH 48QFN / S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 48-QFN-EP (7x7) | 13000 |
|
$5.4546 / $8.1818 | Buy Now |
US Tariff Estimator: MC9S08GT16ACFDER by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC9S08GT16ACFDER
MC9S08GT16ACFDER Part Data Attributes
|
|
MC9S08GT16ACFDER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT16ACFDER
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | HVQCCN, LCC48,.27SQ,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | NXP | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | YES | |
| CPU Family | HCS08 | |
| Clock Frequency-Max | 40 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 39 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 16348 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1 mm | |
| Speed | 40 MHz | |
| Supply Current-Max | 7 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08GT16ACFDER
This table gives cross-reference parts and alternative options found for MC9S08GT16ACFDER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT16ACFDER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC9S08GT16ACFDE | NXP Semiconductors | $6.2136 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | MC9S08GT16ACFDER vs MC9S08GT16ACFDE |
| MC9S08GT16ACFD | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | MC9S08GT16ACFDER vs MC9S08GT16ACFD |
| MC9S08GT16AMFDE | Freescale Semiconductor | Check for Price | S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 48 | MC9S08GT16ACFDER vs MC9S08GT16AMFDE |
MC9S08GT16ACFDER Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz.
-
The watchdog timer can be configured using the WDTCSR register. Set the WDTS bit to enable the watchdog timer, and set the WDTCLK bits to select the clock source.
-
The COP module is a watchdog timer that monitors the operation of the microcontroller and resets it if it fails to respond within a specified time period.
-
The SCI module can be used for asynchronous serial communication. Configure the SCI control register (SCICR) to set the baud rate, data bits, and stop bits, and use the SCI data register (SCIDR) to transmit and receive data.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA.