Part Details for MC9S08PT32VQH by NXP Semiconductors
Overview of MC9S08PT32VQH by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PT32VQH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7954
|
Newark | S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S08PT32VQH RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.5600 | Buy Now |
DISTI #
MC9S08PT32VQH-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$2.7019 | Buy Now |
DISTI #
MC9S08PT32VQH
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP - Trays (Alt: MC9S08PT32VQH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 10 Partner Stock |
|
RFQ | |
DISTI #
MC9S08PT32VQH
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP - Trays (Alt: MC9S08PT32VQH) RoHS: Compliant Min Qty: 1680 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08PT32VQH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.3400 | Buy Now |
DISTI #
MC9S08PT32VQH
|
EBV Elektronik | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP (Alt: MC9S08PT32VQH) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08PT32VQH
MC9S08PT32VQH CAD Models
MC9S08PT32VQH Part Data Attributes
|
MC9S08PT32VQH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PT32VQH
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |