Part Details for MC9S08QD4CSC by NXP Semiconductors
Results Overview of MC9S08QD4CSC by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QD4CSC Information
MC9S08QD4CSC by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QD4CSC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC1997
|
Newark | S08Qd 8-Bit Mcu, S08 Core, 4Kb Flash, 16Mhz, Soic 8 Rohs Compliant: Yes |Nxp MC9S08QD4CSC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 472 |
|
$1.4100 | Buy Now |
|
DISTI #
14M6122
|
Newark | Microcontroller Mcu, 8 Bit, S08, 16Mhz, Soic-8, Product Range:S08 Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:6I/O S, Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Nxp MC9S08QD4CSC RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
|
DISTI #
MC9S08QD4CSC
|
Avnet Americas | 8 Bit MCU, QD Series, S08 Family S08QD Series Microcontrollers, HCS08, 16 MHz, 4 KB, 8 Pins, SOIC - Rail/Tube (Alt: MC9S08QD4CSC) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 472 |
|
$1.3227 / $1.4065 | Buy Now |
|
DISTI #
MC9S08QD4CSC
|
IBS Electronics | MCU 8-BIT S08 S08 CISC 4KB FLASH 3.3V/5V AUTOMOTIVE 8-PIN SOIC N RAIL Min Qty: 3332 Package Multiple: 1 | 0 |
|
$2.0020 / $2.1280 | Buy Now |
|
DISTI #
MC9S08QD4CSC
|
Avnet Silica | 8 Bit MCU QD Series S08 Family S08QD Series Microcontrollers HCS08 16 MHz 4 KB 8 Pins SOIC (Alt: MC9S08QD4CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 18 Weeks, 0 Days | Silica - 2450 |
|
Buy Now | |
|
DISTI #
MC9S08QD4CSC
|
EBV Elektronik | 8 Bit MCU QD Series S08 Family S08QD Series Microcontrollers HCS08 16 MHz 4 KB 8 Pins SOIC (Alt: MC9S08QD4CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 18 Weeks, 0 Days | EBV - 1862 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 1878 |
|
RFQ | |
|
|
Unikey Electronic Pte Ltd | 22050 |
|
$1.8358 / $2.2387 | Buy Now |
US Tariff Estimator: MC9S08QD4CSC by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC9S08QD4CSC
MC9S08QD4CSC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC9S08QD4CSC Part Data Attributes
|
|
MC9S08QD4CSC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD4CSC
NXP Semiconductors
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Additional Feature | It Also Operates At 3v Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 4 | |
| Number of Terminals | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 4096 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.75 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC9S08QD4CSC
This table gives cross-reference parts and alternative options found for MC9S08QD4CSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD4CSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC9S08QD4CSC | Freescale Semiconductor | $1.1138 | S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 | MC9S08QD4CSC vs MC9S08QD4CSC |
| MC9S08QD4MSC | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD4CSC vs MC9S08QD4MSC |
| MC9S08QD4VSC | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD4CSC vs MC9S08QD4VSC |
| MC9S08QD4MSC | Freescale Semiconductor | Check for Price | S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 | MC9S08QD4CSC vs MC9S08QD4MSC |
| MC9S08QD4CSCR | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD4CSC vs MC9S08QD4CSCR |
| MC9S08QD4VSC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08QD4CSC vs MC9S08QD4VSC |
| MC9S08QD4CSCR | Freescale Semiconductor | Check for Price | S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 | MC9S08QD4CSC vs MC9S08QD4CSCR |
MC9S08QD4CSC Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a clock frequency of 16 MHz or less to ensure reliable operation.
-
To configure the watchdog timer to reset the microcontroller, set the WDT_C1[WDT] bit to 1 and the WDT_C1[WDTS] bit to 0. Then, set the WDT_C2[WDTIS] bit to the desired timeout period. Finally, enable the watchdog timer by setting the WDT_C1[WDTEN] bit to 1.
-
Yes, the ADC can be used to convert analog signals from external sources. However, the ADC input pins must be configured as analog inputs using the ADCSC2 register, and the ADC must be enabled using the ADCSC1 register.
-
To implement a delay function using the timer module, configure the timer to operate in overflow mode and set the timer period to the desired delay time. Then, use a loop to wait for the timer overflow flag to be set, indicating that the delay time has expired.
-
Yes, the SPI can be used to communicate with external devices. However, the SPI must be configured as a master or slave device using the SPI_C1 register, and the SPI clock frequency must be set using the SPI_BR register.