Part Details for MC9S08QG4CFFE by NXP Semiconductors
Results Overview of MC9S08QG4CFFE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QG4CFFE Information
MC9S08QG4CFFE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QG4CFFE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62K5125
|
Newark | Microcontroller Mcu, 8 Bit, S08, 20Mhz, Qfn-16, Product Range:S08 Family S08Qg Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Nxp MC9S08QG4CFFE RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
|
DISTI #
MC9S08QG4CFFE
|
Avnet Americas | 8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 4 KB, 16 Pins, QFN - Trays (Alt: MC9S08QG4CFFE) COO: United States of America (the) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.2080 / $2.2540 | Buy Now |
|
|
Bristol Electronics | 739 |
|
RFQ | ||
|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 2516 |
|
$1.7900 / $2.2400 | Buy Now |
|
DISTI #
SMC-MC9S08QG4CFFE
|
Sensible Micro Corporation | 20MHZ MCU W/8K FLASH AND 512B RAM, 16-PIN QFN RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2206 Container: Trays | 2240 |
|
RFQ | |
|
DISTI #
SMC-MC9S08QG4CFFE
|
Sensible Micro Corporation | 20MHZ MCU W/8K FLASH AND 512B RAM, 16-PIN QFN RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1014+ Container: Trays | 1020 |
|
RFQ | |
|
DISTI #
MC9S08QG4CFFE
|
Avnet Silica | 8 Bit MCU S08 Family S08QG Series Microcontrollers HCS08 20 MHz 4 KB 16 Pins QFN (Alt: MC9S08QG4CFFE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC9S08QG4CFFE
|
EBV Elektronik | 8 Bit MCU S08 Family S08QG Series Microcontrollers HCS08 20 MHz 4 KB 16 Pins QFN (Alt: MC9S08QG4CFFE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MC9S08QG4CFFE by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC9S08QG4CFFE
MC9S08QG4CFFE Part Data Attributes
|
|
MC9S08QG4CFFE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QG4CFFE
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | HVQCCN, LCC16,.2SQ,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | NXP | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | YES | |
| Clock Frequency-Max | 20 MHz | |
| DAC Channels | YES | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N16 | |
| Length | 5 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 14 | |
| Number of Terminals | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.2SQ,32 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 4096 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1 mm | |
| Speed | 20 MHz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QG4CFFE
This table gives cross-reference parts and alternative options found for MC9S08QG4CFFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG4CFFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC9S08QG4CFFER | NXP Semiconductors | $0.6868 | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16 | MC9S08QG4CFFE vs MC9S08QG4CFFER |
| MC9S08QG4CFFE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 | MC9S08QG4CFFE vs MC9S08QG4CFFE |
MC9S08QG4CFFE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a clock frequency of 16 MHz or less to ensure reliable operation.
-
To configure the watchdog timer to reset the microcontroller, set the WDT_C1[WDT] bit to 1 and the WDT_C1[WDTS] bit to 0. Then, set the WDT_C2[WDTIS] bit to the desired timeout period. Finally, enable the watchdog timer by setting the WDT_C1[WDTEN] bit to 1.
-
The VLLS mode is a low-power mode that reduces the power consumption of the microcontroller to a minimum. In this mode, all peripherals are disabled, and the CPU is stopped. The VLLS mode is useful for applications that require extremely low power consumption during standby or sleep modes.
-
To use the ADC, first, configure the ADC module by setting the ADCSC1[ADICLK] bit to select the clock source and the ADCSC2[ADLPC] bit to enable the ADC. Then, select the analog input channel using the ADCSC1[ADICLK] bit. Start the conversion by setting the ADCSC2[ADSW] bit to 1. Finally, read the converted digital value from the ADCRH and ADCRL registers.
-
The COP watchdog timer is a safety feature that monitors the microcontroller's operation and resets the device if it fails to periodically refresh the COP timer. This ensures that the microcontroller is operating correctly and prevents it from getting stuck in an infinite loop or malfunctioning.