Part Details for MC9S08QG8CFFER by NXP Semiconductors
Results Overview of MC9S08QG8CFFER by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QG8CFFER Information
MC9S08QG8CFFER by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QG8CFFER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AK4778
|
Newark | Mcu, 8Bit, 20Mhz, 8Kb, Qfn-16 Rohs Compliant: Yes |Nxp MC9S08QG8CFFER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2308 |
|
$4.1000 / $5.5700 | Buy Now |
|
DISTI #
46M3572
|
Newark | Ic, microcontroller,8-Bit, llcc,16Pin, plastic Rohs Compliant: Yes |Nxp MC9S08QG8CFFER RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 | Buy Now |
|
DISTI #
MC9S08QG8CFFER
|
Avnet Americas | 8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, QFN - Tape and Reel (Alt: MC9S08QG8CFFER) COO: United States of America (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2560 / $2.3030 | Buy Now |
|
DISTI #
MC9S08QG8CFFER
|
Avnet Silica | 8 Bit MCU S08 Family S08QG Series Microcontrollers HCS08 20 MHz 8 KB 16 Pins QFN (Alt: MC9S08QG8CFFER) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC9S08QG8CFFER
|
EBV Elektronik | 8 Bit MCU S08 Family S08QG Series Microcontrollers HCS08 20 MHz 8 KB 16 Pins QFN (Alt: MC9S08QG8CFFER) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 20998 |
|
RFQ |
US Tariff Estimator: MC9S08QG8CFFER by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC9S08QG8CFFER
MC9S08QG8CFFER Part Data Attributes
|
|
MC9S08QG8CFFER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QG8CFFER
NXP Semiconductors
8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqccn, Lcc16,.2sq,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N16 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 14 | |
| Number of Terminals | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC16,.2SQ,32 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 512 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC9S08QG8CFFER
This table gives cross-reference parts and alternative options found for MC9S08QG8CFFER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG8CFFER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC9S08QG8MFFE | NXP Semiconductors | $3.1800 | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16 | MC9S08QG8CFFER vs MC9S08QG8MFFE |
| MC9S08QG8CFFE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 | MC9S08QG8CFFER vs MC9S08QG8CFFE |
| MC9S08QG8CFFE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16 | MC9S08QG8CFFER vs MC9S08QG8CFFE |
| MC9S08QG8CFFE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 | MC9S08QG8CFFER vs MC9S08QG8CFFE |
MC9S08QG8CFFER Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08QG8CFFER is 20 MHz.
-
The MC9S08QG8CFFER has 8 KB of flash memory.
-
The operating voltage range of the MC9S08QG8CFFER is 2.7V to 5.5V.
-
Yes, the MC9S08QG8CFFER has a built-in oscillator that can be used as a clock source.
-
The current consumption of the MC9S08QG8CFFER in low-power mode is typically around 10 μA.