Part Details for MC9S08SH4CTG by NXP Semiconductors
Overview of MC9S08SH4CTG by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08SH4CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4124
|
Newark | S08Sh 8-Bit Mcu, S08 Core, 4Kb Flash, 40Mhz, Sop 16 Rohs Compliant: Yes |Nxp MC9S08SH4CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1.8300 | Buy Now |
DISTI #
69M3841
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Tssop-16, Product Range:S08 Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:4Kb, No. Of Pins:16Pins, Ic Case/Package:Tssop, No. Of I/O S:13I/O S Rohs Compliant: Yes |Nxp MC9S08SH4CTG Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
MC9S08SH4CTG-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5780 In Stock |
|
$2.3821 / $4.7500 | Buy Now |
DISTI #
MC9S08SH4CTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH4CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 30 |
|
$1.8300 | Buy Now |
DISTI #
841-MC9S08SH4CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant | 2246 |
|
$2.3700 / $4.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Container: Tube | 0Tube |
|
$2.0600 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, 4KB Flash, 40MHz, SOP 16 RoHS: Compliant Status: Active Min Qty: 1 | 2048 |
|
$2.4800 / $2.9200 | Buy Now |
DISTI #
MC9S08SH4CTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH4CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 30 |
|
$1.8300 | Buy Now |
DISTI #
MC9S08SH4CTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH4CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 30 |
|
$1.8300 | Buy Now |
DISTI #
MC9S08SH4CTG
|
Avnet Silica | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail (Alt: MC9S08SH4CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 1 Days | Silica - 2208 |
|
Buy Now |