Part Details for MC9S12A256CPVE by NXP Semiconductors
Results Overview of MC9S12A256CPVE by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12A256CPVE Information
MC9S12A256CPVE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12A256CPVE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1165785
|
Farnell | MCU, 16BIT, HCS12, 25MHZ, LQFP-112 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 1298 |
|
$32.0816 / $42.3983 | Buy Now |
|
DISTI #
MC9S12A256CPVE
|
Avnet Americas | 16 Bit Microcontroller, HCS12 Family S12A Series Microcontrollers, HCS12, 16 bit, 25 MHz, 256 KB - Trays (Alt: MC9S12A256CPVE) COO: United States of America (the) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$25.5725 / $27.3443 | Buy Now |
|
DISTI #
MC9S12A256CPVE
|
Avnet Silica | 16 Bit Microcontroller HCS12 Family S12A Series Microcontrollers HCS12 16 bit 25 MHz 256 KB (Alt: MC9S12A256CPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 780 |
|
Buy Now | |
|
DISTI #
MC9S12A256CPVE
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 280 |
|
$23.3000 / $27.6000 | Buy Now |
|
DISTI #
MC9S12A256CPVE
|
EBV Elektronik | 16 Bit Microcontroller HCS12 Family S12A Series Microcontrollers HCS12 16 bit 25 MHz 256 KB (Alt: MC9S12A256CPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 360 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 141 |
|
RFQ |
US Tariff Estimator: MC9S12A256CPVE by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC9S12A256CPVE
MC9S12A256CPVE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC9S12A256CPVE Part Data Attributes
|
|
MC9S12A256CPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12A256CPVE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | LQFP, QFP112,.87SQ | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | NXP | |
| Has ADC | YES | |
| Additional Feature | ALSO REQUIRES 5V SUPPLY | |
| Address Bus Width | 19 | |
| Bit Size | 16 | |
| Boundary Scan | NO | |
| CPU Family | CPU12 | |
| Clock Frequency-Max | 16 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G112 | |
| JESD-609 Code | e3 | |
| Length | 20 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 91 | |
| Number of Terminals | 112 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP112,.87SQ | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 12288 | |
| ROM (words) | 262144 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 25 MHz | |
| Supply Current-Max | 65 mA | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 20 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12A256CPVE
This table gives cross-reference parts and alternative options found for MC9S12A256CPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A256CPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC9S12A256CPVE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12A256CPVE vs MC9S12A256CPVE |
| MC9S12A256CPVE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12A256CPVE vs MC9S12A256CPVE |
| MC9S12A256CPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12A256CPVE vs MC9S12A256CPV |
| MC9S12A256MPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12A256CPVE vs MC9S12A256MPV |
| MC9S12A256CPV | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | MC9S12A256CPVE vs MC9S12A256CPV |
| MC9S12A256BCPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12A256CPVE vs MC9S12A256BCPV |
| MC9S12A256BCPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | MC9S12A256CPVE vs MC9S12A256BCPV |
| MC9S12A256VPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12A256CPVE vs MC9S12A256VPV |
MC9S12A256CPVE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 25 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
-
The flash memory can be configured to store both code and data by using the Flash Configuration Register (FCR). The FCR allows you to specify the flash sector allocation for code and data. Refer to the datasheet for more information on configuring the FCR.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and to prevent overheating.
-
The MC9S12A256CPVE has a built-in watchdog timer (COP) that can be enabled and configured using the COP control register. The COP can be used to reset the microcontroller in case of a software fault or hang-up.
-
The VREG pin is used to regulate the internal voltage of the microcontroller. It's recommended to connect a 10 uF capacitor between the VREG pin and ground to ensure stable operation. The VREG pin should not be used as a power output pin.