Part Details for MC9S12C32MFUE25 by NXP Semiconductors
Results Overview of MC9S12C32MFUE25 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12C32MFUE25 Information
MC9S12C32MFUE25 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12C32MFUE25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70K3230
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Qfp-80, Product Range:Hcs12 Family S12C Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:32Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MC9S12C32MFUE25 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $13.8400 | Buy Now |
|
DISTI #
MC9S12C32MFUE25
|
Avnet Americas | 16 Bit Microcontroller, HCS12 Family S12C Series Microcontrollers, HCS12, 16 bit, 25 MHz, 32 KB - Trays (Alt: MC9S12C32MFUE25) COO: United States of America (the) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.6221 / $13.4358 | Buy Now |
|
DISTI #
MC9S12C32MFUE25
|
Avnet Silica | 16 Bit Microcontroller HCS12 Family S12C Series Microcontrollers HCS12 16 bit 25 MHz 32 KB (Alt: MC9S12C32MFUE25) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC9S12C32MFUE25
|
EBV Elektronik | 16 Bit Microcontroller HCS12 Family S12C Series Microcontrollers HCS12 16 bit 25 MHz 32 KB (Alt: MC9S12C32MFUE25) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 84 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 4620 |
|
RFQ |
US Tariff Estimator: MC9S12C32MFUE25 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC9S12C32MFUE25
MC9S12C32MFUE25 Part Data Attributes
|
|
MC9S12C32MFUE25
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C32MFUE25
NXP Semiconductors
MICROCONTROLLER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfp, Qfp80,.68sq | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 16 | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Cpu12 | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 60 | |
| Number of Terminals | 80 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP80,.68SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.45 Mm | |
| Speed | 25 Mhz | |
| Supply Current-Max | 45 Ma | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.35 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC9S12C32MFUE25
This table gives cross-reference parts and alternative options found for MC9S12C32MFUE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C32MFUE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC9S12C32CFU25 | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80, QFP-80 | MC9S12C32MFUE25 vs MC9S12C32CFU25 |
MC9S12C32MFUE25 Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 25 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clock signals.
-
The flash memory can be configured to store both code and data by using the Flash Configuration Register (FCR). The FCR allows you to specify the flash memory partitioning and protection. Refer to the datasheet for more information on configuring the FCR.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and to prevent overheating.
-
The MC9S12C32MFUE25 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCSR). The watchdog timer can be used to reset the microcontroller in case of a software fault or hang-up.
-
The COP timer is a safety feature that ensures the microcontroller is operating properly. If the COP timer is not reset within a certain time period, the microcontroller will reset. This feature is useful in safety-critical applications where the microcontroller must operate within a certain time period.