Part Details for MC9S12DG128MPVE by NXP Semiconductors
Results Overview of MC9S12DG128MPVE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12DG128MPVE Information
MC9S12DG128MPVE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12DG128MPVE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70K3256
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Lqfp-112, Product Range:Hcs12 Family S12D Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:128Kb, No. Of Pins:112Pins Rohs Compliant: Yes |Nxp MC9S12DG128MPVE RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3100 | Buy Now |
|
DISTI #
MC9S12DG128MPVE
|
Avnet Americas | 16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 128 KB - Trays (Alt: MC9S12DG128MPVE) COO: United States of America (the) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$26.9952 / $27.5576 | Buy Now |
|
DISTI #
MC9S12DG128MPVE
|
IBS Electronics | MCU 16-BIT S12 HCS12 CISC 128KB FLASH 2.5V/5V AUTOMOTIVE 112-PIN LQFP BRICK Min Qty: 300 Package Multiple: 1 | 0 |
|
$34.3280 | Buy Now |
|
DISTI #
MC9S12DG128MPVE
|
Avnet Silica | 16 Bit Microcontroller HCS12 Family S12D Series Microcontrollers HCS12 16 bit 25 MHz 128 KB (Alt: MC9S12DG128MPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 240 |
|
Buy Now | |
|
|
Chip Stock | MCU16-bitS12HCS12CISC128KBFlash2.5V/5VAutomotive112-PinLQFPBrick | 339 |
|
RFQ | |
|
DISTI #
MC9S12DG128MPVE
|
EBV Elektronik | 16 Bit Microcontroller HCS12 Family S12D Series Microcontrollers HCS12 16 bit 25 MHz 128 KB (Alt: MC9S12DG128MPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 274 |
|
RFQ |
US Tariff Estimator: MC9S12DG128MPVE by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC9S12DG128MPVE
MC9S12DG128MPVE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC9S12DG128MPVE Part Data Attributes
|
|
MC9S12DG128MPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DG128MPVE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Requires 5v Supply | |
| Address Bus Width | 20 | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G112 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 91 | |
| Number of Terminals | 112 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 25 Mhz | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.35 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC9S12DG128MPVE
This table gives cross-reference parts and alternative options found for MC9S12DG128MPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG128MPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC9S12DG128BCPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 | MC9S12DG128MPVE vs MC9S12DG128BCPV |
| MC9S12DG128MPVER | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12DG128MPVE vs MC9S12DG128MPVER |
| MC9S12DG128BMPV | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 | MC9S12DG128MPVE vs MC9S12DG128BMPV |
| MC9S12DG128VPV | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112, LQFP-112 | MC9S12DG128MPVE vs MC9S12DG128VPV |
| MC9S12DG128CPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128MPVE vs MC9S12DG128CPV |
| MC9S12DG128MPVE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12DG128MPVE vs MC9S12DG128MPVE |
| MC9S12DG128VPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128MPVE vs MC9S12DG128VPV |
| MC9S12DG128BVPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128MPVE vs MC9S12DG128BVPV |
| MC9S12DG128VPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128MPVE vs MC9S12DG128VPV |
| MC9S12DG128BCPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 | MC9S12DG128MPVE vs MC9S12DG128BCPV |
MC9S12DG128MPVE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S12DG128MPVE is 25 MHz.
-
The internal oscillator on the MC9S12DG128MPVE can be configured using the OSCCTL register. The oscillator frequency can be set to 4 MHz, 8 MHz, or 16 MHz by writing the appropriate values to the OSCCTL register.
-
The COP timer is a watchdog timer that resets the microcontroller if it does not receive a 'kick' signal within a certain time period. This is used to prevent the microcontroller from getting stuck in an infinite loop or other abnormal operation.
-
The SCI module on the MC9S12DG128MPVE is used for asynchronous serial communication. To use it, configure the SCI control register (SCICR) to set the baud rate, data bits, and stop bits. Then, use the SCI data register (SCIDR) to transmit and receive data.
-
The PLL on the MC9S12DG128MPVE is used to multiply the clock frequency of the internal oscillator to generate a higher frequency clock signal. This allows the microcontroller to operate at a higher frequency than the internal oscillator frequency.