Part Details for MC9S12E64CPVE by Freescale Semiconductor
Results Overview of MC9S12E64CPVE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12E64CPVE Information
MC9S12E64CPVE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12E64CPVE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | S12E 16-bit MCU, HCS12 core, 64KB Flash, 50MHz, QFP 112 RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$12.0200 / $15.0300 | Buy Now |
|
|
Vyrian | Peripheral ICs | 21 |
|
RFQ |
US Tariff Estimator: MC9S12E64CPVE by Freescale Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC9S12E64CPVE
MC9S12E64CPVE Part Data Attributes
|
|
MC9S12E64CPVE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12E64CPVE
Freescale Semiconductor
S12E 16-bit MCU, HCS12 core, 64KB Flash, 50MHz, QFP 112
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Lqfp, | |
| Pin Count | 112 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Additional Feature | Also Requires 3.3v Or 5v Supply | |
| Address Bus Width | 16 | |
| Bit Size | 16 | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G112 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 92 | |
| Number of Terminals | 112 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 25 Mhz | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.35 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC9S12E64CPVE
This table gives cross-reference parts and alternative options found for MC9S12E64CPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12E64CPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC9S12E64CPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12E64CPVE vs MC9S12E64CPV |
MC9S12E64CPVE Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC9S12E64CPVE is -40°C to 105°C.
-
The clock settings for the MC9S12E64CPVE can be configured using the Clock Generation Module (CGM) registers. The CGM module allows you to select the clock source, divide the clock frequency, and enable or disable the clock output.
-
The maximum frequency for the external crystal oscillator is 20 MHz.
-
The internal flash memory can be accessed using the Flash Memory Module (FMM) registers. The FMM module allows you to read, write, and erase the flash memory. You can also use the flash memory to store program code and data.
-
The maximum current consumption of the MC9S12E64CPVE is 35 mA at 25 MHz and 3.3V supply voltage.