If you like Findchips… You will love Findchips PRO. Try it Now.
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112
MC9S12XDP512VAL
Yes
Active
NXP SEMICONDUCTORS
LQFP, QFP112,.87SQ
compliant
3A991.A.2
8542.31.00.01
NXP Semiconductors
1.41
YES
IT ALSO REQUIRES 5 V SUPPLY
16
CPU12
80 MHz
NO
YES
S-PQFP-G112
e3
20 mm
3
91
112
105 °C
-40 °C
YES
PLASTIC/EPOXY
LQFP
QFP112,.87SQ
SQUARE
FLATPACK, LOW PROFILE
260
2.5,5 V
Not Qualified
32768
524288
FLASH
1.6 mm
40 MHz
Microcontrollers
2.75 V
2.35 V
2.5 V
YES
CMOS
INDUSTRIAL
Matte Tin (Sn)
GULL WING
0.65 mm
QUAD
40
20 mm
MICROCONTROLLER
1,179
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XDP512VPV Microcontrollers and Processors | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XDP512VAL vs MC9S12XDP512VPV |
1,618,376 of 3,262,357 parts
-0.14% change vs. last year20,396 of 34,140 parts
-0.11% change vs. last year14,273 of 21,991 parts
-0.1% change vs. last year