Part Details for MCA12060D1600BP500 by Vishay Intertechnologies
Results Overview of MCA12060D1600BP500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCA12060D1600BP500 Information
MCA12060D1600BP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCA12060D1600BP500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64P3550
|
Newark | Mca 1206-25 0.1% P5 160R |Vishay MCA12060D1600BP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.1720 | Buy Now |
|
DISTI #
MCA12060D1600BP500
|
Avnet Americas | MCA 1206-25 0.1% P5 160R - Tape and Reel (Alt: MCA12060D1600BP500) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1616 / $0.1655 | Buy Now |
US Tariff Estimator: MCA12060D1600BP500 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCA12060D1600BP500
MCA12060D1600BP500 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCA12060D1600BP500 Part Data Attributes
|
|
MCA12060D1600BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA12060D1600BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 26 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 3.2 mm | |
| Package Style | SMT | |
| Package Width | 1.6 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | CECC40401-801 | |
| Resistance | 160 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for MCA12060D1600BP500
This table gives cross-reference parts and alternative options found for MCA12060D1600BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D1600BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TNPW1206160RBEEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.27W, 160ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D1600BP500 vs TNPW1206160RBEEC |
| CMF1206160OHMS0.1%25PPMBULK | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MCA12060D1600BP500 vs CMF1206160OHMS0.1%25PPMBULK |
| MCA12060D1600BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 160 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MCA12060D1600BP500 vs MCA12060D1600BP500 |
| MCA12060D1600BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D1600BP500 vs MCA12060D1600BP5 |
| TNPW1206160RBEEC0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.27W, 160ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D1600BP500 vs TNPW1206160RBEEC0H |
| 239063131601L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MCA12060D1600BP500 vs 239063131601L |
| TNPW1206160RBEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCA12060D1600BP500 vs TNPW1206160RBEEA |
| TNPW1206160RBETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D1600BP500 vs TNPW1206160RBETA |
| 9T12063A1600BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MCA12060D1600BP500 vs 9T12063A1600BAPF4 |
| MCA1206MD1600BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.27W, 160ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D1600BP500 vs MCA1206MD1600BP500 |