Part Details for MCB0603GTE601P by KOA Speer Electronics Inc
Overview of MCB0603GTE601P by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCB0603GTE601P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCB0603GTE601P
MCB0603GTE601P CAD Models
MCB0603GTE601P Part Data Attributes
|
MCB0603GTE601P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCB0603GTE601P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.21 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 0.8 mm |
Alternate Parts for MCB0603GTE601P
This table gives cross-reference parts and alternative options found for MCB0603GTE601P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCB0603GTE601P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB2012L-600-T | Ferrite Bead, 1 Function(s), 0.15A, MINIATURE, SMD, 2 PIN | TDK Corporation | MCB0603GTE601P vs ACB2012L-600-T |
PMC0805-601-RC | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Bourns Inc | MCB0603GTE601P vs PMC0805-601-RC |
PMH0603-221-RC | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | MCB0603GTE601P vs PMH0603-221-RC |
BMB0805B-601LF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MCB0603GTE601P vs BMB0805B-601LF |
BMB0805A-601LF | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MCB0603GTE601P vs BMB0805A-601LF |
NCB1206B601TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | MCB0603GTE601P vs NCB1206B601TRF |
NCB0603R601TR | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | MCB0603GTE601P vs NCB0603R601TR |
ACB2012M-600-TL | Ferrite Bead, 1 Function(s), 0.1A, MINIATURE, SMD, 2 PIN | TDK Corporation | MCB0603GTE601P vs ACB2012M-600-TL |
PMH0603-100-RC | Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | MCB0603GTE601P vs PMH0603-100-RC |
BMB0603A-601LF | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | MCB0603GTE601P vs BMB0603A-601LF |