Part Details for MCC250-16IO1 by IXYS Corporation
Overview of MCC250-16IO1 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCC250-16IO1
MCC250-16IO1 CAD Models
MCC250-16IO1 Part Data Attributes
|
MCC250-16IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC250-16IO1
IXYS Corporation
Silicon Controlled Rectifier, 450A I(T)RMS, 450000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 9600 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 450000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 450 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC250-16IO1
This table gives cross-reference parts and alternative options found for MCC250-16IO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC250-16IO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCC310-16IO1 | Silicon Controlled Rectifier, 500A I(T)RMS, 520000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7 | IXYS Corporation | MCC250-16IO1 vs MCC310-16IO1 |