Part Details for MCC500-16IO1 by IXYS Corporation
Overview of MCC500-16IO1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MCC500-16IO1
MCC500-16IO1 CAD Models
MCC500-16IO1 Part Data Attributes
|
MCC500-16IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC500-16IO1
IXYS Corporation
Silicon Controlled Rectifier, 1294A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | R-XXFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1294 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |