There are no models available for this part yet.
Overview of MCC95-12IO1B by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCC95-12IO1B by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X2898
|
Newark | Scr Thyristor, 180A, 1.2Kv, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:150Ma, Average Forward Current:116A, On State Rms Current:180A, Gate Trigger Voltage Max:2.5V Rohs Compliant: Yes |Ixys Semiconductor MCC95-12IO1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0200 / $40.9400 | Buy Now | |
DISTI #
MCC95-12IO1B-ND
|
DigiKey | THYRISTOR MODULE 1200V 2X116A Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
175 In Stock |
|
$30.7892 / $39.3700 | Buy Now | |
DISTI #
747-MCC95-12IO1B
|
Mouser Electronics | SCR Modules STANDARD SCR 1200V, 95A RoHS: Compliant | 76 |
|
$29.9700 / $39.3700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$26.6900 / $27.2100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks Container: Box | 0Box |
|
$26.6900 / $27.2100 | Buy Now | ||
DISTI #
MCC95-12IO1B
|
TTI | SCR Modules STANDARD SCR 1200V, 95A Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$27.2200 / $28.8800 | Buy Now | |
DISTI #
MCC95-12IO1B
|
TME | Module: thyristor, double series, 1.2kV, 116A, TO240AA, screw Min Qty: 1 | 16 |
|
$34.1100 / $49.3300 | Buy Now | |
Chip 1 Exchange | INSTOCK | 7620 |
|
RFQ | |||
New Advantage Corporation | THYRISTOR MOD.DUAL 116A 1200V TO240AA CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5475 |
|
$36.3300 / $38.9200 | Buy Now |
CAD Models for MCC95-12IO1B by IXYS Corporation
Part Data Attributes for MCC95-12IO1B by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-240AA
|
Package Description
|
TO-240AA, 7 PIN
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Desc. of Quick-Connects
|
2G-2GR
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
200 mA
|
JEDEC-95 Code
|
TO-240AA
|
JESD-30 Code
|
R-XUFM-X7
|
Leakage Current-Max
|
15 mA
|
Non-Repetitive Pk On-state Cur
|
2400 A
|
Number of Elements
|
2
|
Number of Terminals
|
7
|
On-state Current-Max
|
116000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
180 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
1200 V
|
Repetitive Peak Reverse Voltage
|
1200 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for MCC95-12IO1B
This table gives cross-reference parts and alternative options found for MCC95-12IO1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC95-12IO1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT91-08S90 | 141.3A, 800V, SCR, TO-240AA | International Rectifier | MCC95-12IO1B vs IRKT91-08S90 |
IRKT92-10 | 141.3A, 1000V, SCR, TO-240AA | International Rectifier | MCC95-12IO1B vs IRKT92-10 |
IRKT92-08 | 141.3A, 800V, SCR, TO-240AA | International Rectifier | MCC95-12IO1B vs IRKT92-08 |
IRKT71/06 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, TO-240AA | International Rectifier | MCC95-12IO1B vs IRKT71/06 |
IRKT71-06S90 | Silicon Controlled Rectifier, 109.9A I(T)RMS, 70000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, TO-240AA | International Rectifier | MCC95-12IO1B vs IRKT71-06S90 |
MCC95-12IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN | IXYS Corporation | MCC95-12IO1B vs MCC95-12IO8B |
IRKT91-06S90 | 141.3A, 600V, SCR, TO-240AA | International Rectifier | MCC95-12IO1B vs IRKT91-06S90 |
IRKT92-08S90 | 141.3A, 800V, SCR, TO-240AA | International Rectifier | MCC95-12IO1B vs IRKT92-08S90 |
IRKT91/08A | Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 | International Rectifier | MCC95-12IO1B vs IRKT91/08A |
IRKT92/12 | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA | International Rectifier | MCC95-12IO1B vs IRKT92/12 |
Related Parts for MCC95-12IO1B
-
MCC95-16IO1BSilicon Controlled Rectifiers
-
MCF51QE128CLKMicrocontrollers
-
M50100TB1000Rectifier Diodes
-
FCH47N60F-F133Power Field-Effect Transistors
-
MCH6613-TL-ESmall Signal Field-Effect Transistors
-
MC33465N09ATRPower Management Circuits
-
MC34074VPGOperational Amplifiers
-
100-632-033Headers and Edge Type Connectors
-
PC28F640P30BF65BFlash Memories