Part Details for MCCA000413 by SPC Multicomp
Results Overview of MCCA000413 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCCA000413 Information
MCCA000413 by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCCA000413
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
|
Quest Components | 3200 |
|
$26.7600 / $35.6800 | Buy Now |
Part Details for MCCA000413
MCCA000413 CAD Models
MCCA000413 Part Data Attributes
|
|
MCCA000413
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000413
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.00001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0805 | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 1.2 Mm |