Datasheets
MCCA000522 by: SPC Multicomp

Overview of: MCCA000522 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MCCA000522

Distributor Stock Package QTY Break / Prices
View this part on Farnell
0 Reel
  • 1 $17.6045
  • 5 $16.6130

Part Details for: MCCA000522

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: MCCA000522

Part Number Description Manufacturer Compare
CS1608X5R105K100NRB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, Samwha Electronics MCCA000522 vs CS1608X5R105K100NRB
SH18X105K100CT Capacitors Ceramic Capacitor, Ceramic, Walsin Technology Corporation MCCA000522 vs SH18X105K100CT

Update Alert Settings for: MCCA000522 by SPC Multicomp

  • Please alert me when MCCA000522 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCCA000522 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCA000522 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCCA000522 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCA000522.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCA000522 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.