Part Details for MCCFB1206TTT/1 by SPC Multicomp
Results Overview of MCCFB1206TTT/1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCCFB1206TTT/1 Information
MCCFB1206TTT/1 by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MCCFB1206TTT/1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AC7201
|
Newark | Fuse, Smd, 1A, Slow Blow, 1206, Fuse Current:1A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:32V, Fuse Case Style:1206 [3216 Metric], Product Range:-, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Multicomp Pro MCCFB1206TTT/1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 145 |
|
$0.0240 | Buy Now |
US Tariff Estimator: MCCFB1206TTT/1 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCCFB1206TTT/1
MCCFB1206TTT/1 Part Data Attributes
|
|
MCCFB1206TTT/1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFB1206TTT/1
SPC Multicomp
Electric Fuse, Slow Blow, 1A, 32VDC, 50A (IR), Surface Mount, 1206,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Blow Characteristic | Slow | |
| Body Breadth | 1.6 Mm | |
| Body Height | 0.6 Mm | |
| Body Length or Diameter | 3.2 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 1206 | |
| Joule Integral-Nom | ||
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 1 A | |
| Rated Voltage(DC) | 32 V | |
| Reference Standard | Ul | |
| Surface Mount | Yes | |
| Terminal Shape | Wraparound |