Part Details for MCCMV20E-1 by SPC Multicomp
Overview of MCCMV20E-1 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCCMV20E-1
MCCMV20E-1 CAD Models
MCCMV20E-1 Part Data Attributes
|
MCCMV20E-1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCMV20E-1
SPC Multicomp
Auto Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 190 mm | |
Length | 225 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 20 A | |
Surface Mount | NO | |
Transformer Type | VARIAC | |
Width | 225 mm |