Part Details for MCD-855C-471M by MagLayers Scientific-Technics Co Ltd
Overview of MCD-855C-471M by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCD-855C-471M
MCD-855C-471M CAD Models
MCD-855C-471M Part Data Attributes
|
MCD-855C-471M
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCD-855C-471M
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 470uH, 20%, 1 Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.95 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Rated Current-Max | 0.43 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |