Part Details for MCD162-08IO1 by IXYS Corporation
Overview of MCD162-08IO1 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD162-08IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCD162-08IO1-ND
|
DigiKey | MOD THYRISTOR/DIODE 800V Y4-M6 Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$47.5289 / $58.0900 | Buy Now |
DISTI #
747-MCD162-08IO1
|
Mouser Electronics | Discrete Semiconductor Modules 162 Amps 800V | 0 |
|
$47.3400 / $57.4000 | Order Now |
|
Future Electronics | MCD162 Series 800 Vdrm 2 x 190 A 1.25 Vt 150 mA Igt Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 6 Lead time: 14 Weeks Container: Box | 0Box |
|
$46.8000 / $49.1400 | Buy Now |
|
Future Electronics | MCD162 Series 800 Vdrm 2 x 190 A 1.25 Vt 150 mA Igt Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 14 Weeks Container: Box | 0Box |
|
$46.8000 / $48.2500 | Buy Now |
DISTI #
MCD162-08IO1
|
TTI | Discrete Semiconductor Modules 162 Amps 800V Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$45.5100 / $50.2400 | Buy Now |
DISTI #
MCD162-08IO1
|
TME | Module: diode-thyristor, 800V, 181A, Y4-M6, Ufmax: 1.03V, Ifsm: 6kA Min Qty: 1 | 0 |
|
$54.5300 / $68.7500 | RFQ |
Part Details for MCD162-08IO1
MCD162-08IO1 CAD Models
MCD162-08IO1 Part Data Attributes
|
MCD162-08IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCD162-08IO1
IXYS Corporation
Silicon Controlled Rectifier, 300A I(T)RMS, 181000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN SERIES DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X5 | |
Non-Repetitive Pk On-state Cur | 6000 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 181000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 300 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCD162-08IO1
This table gives cross-reference parts and alternative options found for MCD162-08IO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCD162-08IO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD132-08IO1 | Silicon Controlled Rectifier, 300A I(T)RMS, 130000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, | IXYS Corporation | MCD162-08IO1 vs MCD132-08IO1 |
IRKH136/04 | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | MCD162-08IO1 vs IRKH136/04 |
IRKH136-14 | 300A, 1400V, SCR | International Rectifier | MCD162-08IO1 vs IRKH136-14 |
IRKH162-04 | 355A, 400V, SCR | International Rectifier | MCD162-08IO1 vs IRKH162-04 |
IRKH136/16 | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | MCD162-08IO1 vs IRKH136/16 |
IRKH142-04 | 310A, 400V, SCR, POWER, INT-A-PAK-5 | International Rectifier | MCD162-08IO1 vs IRKH142-04 |
IRKH136-04 | 300A, 400V, SCR | International Rectifier | MCD162-08IO1 vs IRKH136-04 |
IRKH136/14 | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | MCD162-08IO1 vs IRKH136/14 |
IRKH142/04 | Silicon Controlled Rectifier, 310A I(T)RMS, 140000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | MCD162-08IO1 vs IRKH142/04 |