There are no models available for this part yet.
Overview of MCDM(R)-02-T by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for MCDM(R)-02-T by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K4362
|
Newark | Switch, Dip, 2 Position, Spst, Recessed Slide, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Multicomp Pro MCDM(R)-02-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29748 |
|
$0.9120 / $1.2500 | Buy Now | |
Quest Components | 319 |
|
$1.8343 / $3.9660 | Buy Now |
CAD Models for MCDM(R)-02-T by SPC Multicomp
Part Data Attributes for MCDM(R)-02-T by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
WHITE
|
Actuator Type
|
SLIDE
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
6.02 mm
|
Body Color
|
BLACK
|
Body Height
|
3.683 mm
|
Body Length or Diameter
|
6.2 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@24VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VDC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULPHIDE
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
2
|
Number of Switch Sections
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Sealing
|
TOP TAPE SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for MCDM(R)-02-T
This table gives cross-reference parts and alternative options found for MCDM(R)-02-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCDM(R)-02-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-2101-H | Slide Dip Switch, 2 Switches, DPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | OMRON Corporation | MCDM(R)-02-T vs A6S-2101-H |
418121160802 | 2.54mm small compact SMD flat actuator with top tape WS-DISV | Wurth Elektronik | MCDM(R)-02-T vs 418121160802 |
Related Parts for MCDM(R)-02-T
-
SDA02H0SBDIP Switches
-
T821110A1S100CEUHeaders and Edge Type Connectors
-
GRM21BR61E106KA73LFixed Capacitors
-
STTH2R02ARectifier Diodes
-
KTR18EZPJ470Fixed Resistors
-
KRE02Terminals and Terminal Blocks
-
ASMT-YTC7-0AA02Visible LEDs
-
3413.0117.22Electric Fuses
-
TPS65100PWPRSwitching Regulator or Controllers