Part Details for MCF51JM64VLD by NXP Semiconductors
Results Overview of MCF51JM64VLD by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF51JM64VLD Information
MCF51JM64VLD by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF51JM64VLD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M1953
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V1, 50Mhz, Lqfp-44, Product Range:Coldfire V1 Family Mcf51Jm Series Microcontrollers, Device Core:Coldfire V1, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:64Kb Rohs Compliant: Yes |Nxp MCF51JM64VLD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 | Buy Now |
|
DISTI #
MCF51JM64VLD
|
Avnet Americas | 32 Bit Microcontroller, Coldfire V1 Family MCF51JM Series Microcontrollers, ColdFire v1, 32 bit - Trays (Alt: MCF51JM64VLD) COO: United States of America (the) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8489 / $7.1610 | Buy Now |
|
DISTI #
MCF51JM64VLD-NXP-0
|
TME | MCF51JM64VLD Min Qty: 160 | 1600 |
|
$10.0646 | Buy Now |
|
DISTI #
MCF51JM64VLD
|
Avnet Silica | 32 Bit Microcontroller Coldfire V1 Family MCF51JM Series Microcontrollers ColdFire v1 32 bit (Alt: MCF51JM64VLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MCF51JM64VLD
|
EBV Elektronik | 32 Bit Microcontroller Coldfire V1 Family MCF51JM Series Microcontrollers ColdFire v1 32 bit (Alt: MCF51JM64VLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 640 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 5487 |
|
RFQ |
US Tariff Estimator: MCF51JM64VLD by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCF51JM64VLD
MCF51JM64VLD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCF51JM64VLD Part Data Attributes
|
|
MCF51JM64VLD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51JM64VLD
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP44
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | LQFP, QFP44,.47SQ,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | NXP | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | COLDFIRE | |
| Clock Frequency-Max | 16 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 33 | |
| Number of Terminals | 44 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP44,.47SQ,32 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| ROM (words) | 65536 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 50.33 MHz | |
| Supply Current-Max | 70 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF51JM64VLD
This table gives cross-reference parts and alternative options found for MCF51JM64VLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51JM64VLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCF51JM64VLD | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCB, LQFP-44 | MCF51JM64VLD vs MCF51JM64VLD |
MCF51JM64VLD Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MCF51JM64VLD is 50 MHz.
-
The clock source for the MCF51JM64VLD can be configured using the CLKSEL register. The clock source can be set to either the internal oscillator, external oscillator, or the PLL clock.
-
The VLLS mode is a low-power mode that reduces power consumption to a minimum. In this mode, the CPU, peripherals, and most of the internal logic are powered down, and the device can only be awakened by an external interrupt or reset.
-
The DMA controller on the MCF51JM64VLD can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller is configured using the DMA_SAR, DMA_DAR, and DMA_CCR registers.
-
The MCF51JM64VLD has 64 KB of flash memory, and the maximum amount of flash memory that can be programmed is 64 KB - 2 KB (reserved for the bootloader) = 62 KB.