Part Details for MCFE1608T1R0MG by TAIYO YUDEN
Overview of MCFE1608T1R0MG by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCFE1608T1R0MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5628-1-ND
|
DigiKey | FIXED IND 1UH 800MA 340 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4556 In Stock |
|
$0.1243 / $0.3400 | Buy Now |
DISTI #
MCFE1608T1R0MG
|
Avnet Americas | Power Inductor Metal 0603 1uH 20% Multilayer Paper T/R - Tape and Reel (Alt: MCFE1608T1R0MG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
95AJ6744
|
Avnet Americas | Power Inductor Metal 0603 1uH 20% Multilayer Paper T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.1850 / $0.3470 | Buy Now |
DISTI #
16AC2466
|
Newark | Inductor, Multilayer, 1Uh, 0.8A, Inductance:1Μh, Dc Resistance Max:0.34Ohm, Self Resonant Frequency:-, Dc Current Rating:800Ma, Product Range:Mcoil Mc Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded Rohs Compliant: Yes |Taiyo Yuden MCFE1608T1R0MG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1390 | Buy Now |
DISTI #
95AJ6744
|
Newark | Multilayer Inductor, 1Uh, 0.8A, 0603, Inductance:1Μh, Dc Resistance Max:0.34Ohm, Self Resonant Frequency:-, Dc Current Rating:800Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Mcoil Mc Series, Core Material:Metal Rohs Compliant: Yes |Taiyo Yuden MCFE1608T1R0MG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.1880 / $0.3540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1132 | Buy Now |
DISTI #
963-MCFE1608T1R0MG
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSCNE1608FET1R0M 0603 1.0uH 0.8A 20% 340mOhms HiCur RoHS: Compliant | 3460 |
|
$0.1200 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1223 / $0.1396 | Buy Now |
DISTI #
3919200
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 1UH, 0.8A, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8000 |
|
$0.1451 / $0.2739 | Buy Now |
DISTI #
2860413
|
element14 Asia-Pacific | 16AC2466 RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1310 / $0.2591 | Buy Now |
Part Details for MCFE1608T1R0MG
MCFE1608T1R0MG CAD Models
MCFE1608T1R0MG Part Data Attributes
|
MCFE1608T1R0MG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCFE1608T1R0MG
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MCFE1608T1R0MG
This table gives cross-reference parts and alternative options found for MCFE1608T1R0MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCFE1608T1R0MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLCNE1608FET1R0MA | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0603, CHIP | TAIYO YUDEN | MCFE1608T1R0MG vs LLCNE1608FET1R0MA |
LSCNE1608FET1R0MA | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0603, CHIP | TAIYO YUDEN | MCFE1608T1R0MG vs LSCNE1608FET1R0MA |