Part Details for MCFT000112 by SPC Multicomp
Overview of MCFT000112 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MCFT000112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8647
|
Newark | Inductor, 47Nh, 5%, 0805, 1.65Ghz, Inductance:47Nh, Dc Resistance Max:0.31Ohm, Self Resonant Frequency:1.65Ghz, Dc Current Rating:500Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcft Series, Inductance Tolerance:± 5%rohs Compliant: Yes |Multicomp Pro MCFT000112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 870 |
|
$0.0130 | Buy Now |
Part Details for MCFT000112
MCFT000112 CAD Models
MCFT000112 Part Data Attributes
|
MCFT000112
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFT000112
SPC Multicomp
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Core Material | CERAMIC | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1650 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |