Part Details for MCFT000124 by SPC Multicomp
Overview of MCFT000124 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MCFT000124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8659
|
Newark | Inductor, 470Nh, 5%, 0805, 375Mhz, Inductance:470Nh, Dc Resistance Max:1.7Ohm, Self Resonant Frequency:375Mhz, Dc Current Rating:250Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcft Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Multicomp Pro MCFT000124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1980 |
|
$0.0130 | Buy Now |
Part Details for MCFT000124
MCFT000124 CAD Models
MCFT000124 Part Data Attributes:
|
MCFT000124
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFT000124
SPC Multicomp
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |