Part Details for MCH12140D by onsemi
Overview of MCH12140D by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCH12140D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2796
|
Newark | Mch12140 - Ic Detector Phase Freq 8Soic |Onsemi MCH12140D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $5.4200 | Buy Now |
DISTI #
2156-MCH12140D-ON-ND
|
DigiKey | IC DETECTOR PHASE FREQ 8SOIC Min Qty: 84 Lead time: 36 Weeks Container: Tube MARKETPLACE PRODUCT |
22038 In Stock |
|
$3.6100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | PHASE DETECTOR, 650 MHz, PDSO8 | 95 |
|
$3.0128 / $6.9525 | Buy Now |
|
Rochester Electronics | MCH12140 - IC DETECTOR PHASE FREQ 8SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22038 |
|
$3.0900 / $3.6400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 261 |
|
$5.5000 / $8.4600 | Buy Now |
Part Details for MCH12140D
MCH12140D CAD Models
MCH12140D Part Data Attributes
|
MCH12140D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH12140D
onsemi
PHASE DETECTOR, 650MHz, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT REQUIRES A -4.75V TO -5.5V SUPPLY | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | ECL10K | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MCH12140D
This table gives cross-reference parts and alternative options found for MCH12140D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH12140D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140D vs MCK12140DR2 |
MCK12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MCH12140D vs MCK12140DR2 |
MCH12140DG | Phase Frequency Detector, SOIC-8 Narrow Body, 98-TUBE | onsemi | MCH12140D vs MCH12140DG |
MCK12140D | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140D vs MCK12140D |
MCK12140DR2G | Phase Frequency Detector, SOIC-8 Narrow Body, 2500-REEL | onsemi | MCH12140D vs MCK12140DR2G |