Part Details for MCH185CN104KK by ROHM Semiconductor
Overview of MCH185CN104KK by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH185CN104KK
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Cut Tape |
Cut Tape |
|
|
0 Tape & Reel |
Reel |
|
|
7000 |
|
Part Details for MCH185CN104KK
MCH185CN104KK CAD Models
MCH185CN104KK Part Data Attributes
|
MCH185CN104KK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH185CN104KK
ROHM Semiconductor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | MCH18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MCH185CN | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCH185CN104KK
This table gives cross-reference parts and alternative options found for MCH185CN104KK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185CN104KK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X104K500ST Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MCH185CN104KK vs 0603X104K500ST |
MCH185CN104KC Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | ROHM Semiconductor | MCH185CN104KK vs MCH185CN104KC |
MCH185CN104KL Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | ROHM Semiconductor | MCH185CN104KK vs MCH185CN104KL |
CQ1608X7R104K500NRB Capacitors | Ceramic Capacitor, Ceramic, | Samwha Electronics | MCH185CN104KK vs CQ1608X7R104K500NRB |
VCMS0603104K050XT Capacitors | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Vatronics Technologies Limited | MCH185CN104KK vs VCMS0603104K050XT |
C0603T104K5RCL7867 Capacitors | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | KEMET Corporation | MCH185CN104KK vs C0603T104K5RCL7867 |